PTC Resettable Devices, Radial Lead Overcurrent Protection – PTR Series
Eaton Bussmann’s PolyTron™ polymeric positive temperature coefficient (PPTC) devices protect sensitive components
Eaton Bussmann's PolyTron PTC family of radial-leaded resettable fuses are based on a special positive coefficient material whose internal resistance increases exponentially in response to overcurrent conditions and higher temperatures. They are designed to protect sensitive components from overcurrent and overtemperature conditions that can occur due to power surges, electrical transients, high ambient temperatures, and more. Eaton’s resettable PTC fuses ensure constant uptime in applications where using one-time fuses would be impractical or expensive, such as battery-powered devices, industrial controllers, medical devices, and I/O ports of consumer electronics.
- Eaton Bussmann series PolyTron PTC family of Resettable Fuses – Selection Guide
- Eaton Bussmann Series PolyTron positive temperature coefficient (PTC) resettable fuses – Application Guide
- Eaton Bussmann series PTC Fuses provide compact, resettable protection for electronic devices – White Paper
- Eaton Bussmann series PolyTron PTC Resettable Fuses – Cross Reference
- PolyTron radial-leaded through-hole PTC device
- Voltage ratings: 16 V to 60 V
- Current ratings: 0.1 A to 15 A
- Fast time-to-trip
- Low resistance
- Halogen-free, lead-free, and RoHS compliant
- Medical equipment
- Telecommunications
- White goods
- Computers and peripherals
- Industrial power transmission
- Consumer and automotive electronics
- Rechargeable battery packs
PTC Resettable 16 V PTR016V Series
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - utløser (It) | Strøm - maks | Tid til utløsing | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTR016V0090-BK | PTC RESET FUSE 16V 900MA RADIAL | 1.8 A | 40 A | 1.2 s | 601 - Immediate | $4.62 | Vis detaljer |
![]() | ![]() | PTR016V0110-BK | PTC RESET FUSE 16V 1.1A RADIAL | 2.2 A | 40 A | 2.3 s | 465 - Immediate | $4.62 | Vis detaljer |
![]() | ![]() | PTR016V0135-BK | PTC RESET FUSE 16V 1.35A RADIAL | 2.7 A | 40 A | 4.5 s | 369 - Immediate | $4.62 | Vis detaljer |
![]() | ![]() | PTR016V0160-BK | PTC RESET FUSE 16V 1.6A RADIAL | 3.2 A | 40 A | 9 s | 468 - Immediate | $4.62 | Vis detaljer |
![]() | ![]() | PTR016V0185-BK | PTC RESET FUSE 16V 1.85A RADIAL | 3.7 A | 40 A | 10 s | 319 - Immediate | $3.75 | Vis detaljer |
![]() | ![]() | PTR016V0250-BK | PTC RESET FUSE 16V 2.5A RADIAL | 5 A | 40 A | 40 s | 124 - Immediate | $4.62 | Vis detaljer |
![]() | ![]() | PTR016V0300-BK | PTC RESET FUSE 16V 3A RADIAL | 5.1 A | 100 A | 1 s | 251 - Immediate | $3.66 | Vis detaljer |
![]() | ![]() | PTR016V0400-BK | PTC RESET FUSE 16V 4A RADIAL | 6.8 A | 100 A | 1.7 s | 100 - Immediate | $4.33 | Vis detaljer |
![]() | ![]() | PTR016V0500-BK | PTC RESET FUSE 16V 5A RADIAL | 8.5 A | 100 A | 2 s | 214 - Immediate | $4.33 | Vis detaljer |
![]() | ![]() | PTR016V0600-BK | PTC RESET FUSE 16V 6A RADIAL | 10.2 A | 100 A | 3.3 s | 1023 - Immediate | $4.33 | Vis detaljer |
![]() | ![]() | PTR016V0700-BK | PTC RESET FUSE 16V 7A RADIAL | 11.9 A | 100 A | 3.5 s | 234 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | PTR016V0800-BK | PTC RESET FUSE 16V 8A RADIAL | 13.6 A | 100 A | 5 s | 971 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | PTR016V1000-BK | PTC RESET FUSE 16V 10A RADIAL | 17 A | 100 A | 6 s | 102 - Immediate | $6.83 | Vis detaljer |
![]() | ![]() | PTR016V1300-BK | PTC RESET FUSE 16V 13A RADIAL | 22.1 A | 100 A | 8.5 s | 215 - Immediate | $9.24 | Vis detaljer |
![]() | ![]() | PTR016V1400-BK | PTC RESET FUSE 16V 14A RADIAL | 23.8 A | 100 A | 9 s | 124 - Immediate | $9.14 | Vis detaljer |
![]() | ![]() | PTR016V1500-BK | PTC RESET FUSE 16V 15A RADIAL | 25.5 A | 100 A | 10 s | 250 - Immediate | $9.24 | Vis detaljer |
PTC Resettable 30 V PTR030V Series
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - utløser (It) | Strøm - maks | Tid til utløsing | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTR030V0110-BK | PTC RESET FUSE 30V 1.1A RADIAL | 2.2 A | 40 A | 6.6 s | 154 - Immediate | $3.27 | Vis detaljer |
![]() | ![]() | PTR030V0135-BK | PTC RESET FUSE 30V 1.35A RADIAL | 2.7 A | 40 A | 7.3 s | 219 - Immediate | $3.27 | Vis detaljer |
![]() | ![]() | PTR030V0185-BK | PTC RESET FUSE 30V 1.85A RADIAL | 3.7 A | 40 A | 8.7 s | 193 - Immediate | $4.43 | Vis detaljer |
![]() | ![]() | PTR030V0250-TR | PTC RESET FUSE 30V 2.5A RADIAL | 5 A | 40 A | 10.3 s | 2910 - Immediate | $7.31 | Vis detaljer |
![]() | ![]() | PTR030V0250-BK | PTC RESET FUSE 30V 2.5A RADIAL | 5 A | 40 A | 10.3 s | 292 - Immediate | $4.43 | Vis detaljer |
![]() | ![]() | PTR030V0400-BK | PTC RESET FUSE 30V 4A RADIAL | 8 A | 40 A | 12.7 s | 78 - Immediate | $5.48 | Vis detaljer |
![]() | ![]() | PTR030V0500-BK | PTC RESET FUSE 30V 5A RADIAL | 10 A | 40 A | 14.5 s | 372 - Immediate | $6.73 | Vis detaljer |
![]() | ![]() | PTR030V0600-BK | PTC RESET FUSE 30V 6A RADIAL | 12 A | 100 A | 16 s | 75 - Immediate | $6.73 | Vis detaljer |
![]() | ![]() | PTR030V0800-BK | PTC RESET FUSE 30V 8A RADIAL | 16 A | 100 A | 18.8 s | 92 - Immediate | $9.62 | Vis detaljer |
PTC Resettable 60 V PTR060V Series
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - utløser (It) | Strøm - maks | Tid til utløsing | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTR060V0017-BK | PTC RESET FUSE 60V 170MA RADIAL | 340 mA | 40 A | 3 s | 1540 - Immediate | $3.27 | Vis detaljer |
![]() | ![]() | PTR060V0025-BK | PTC RESET FUSE 60V 250MA RADIAL | 500 mA | 40 A | 2.5 s | 0 - Immediate | $3.66 | Vis detaljer |
![]() | ![]() | PTR060V0030-BK | PTC RESET FUSE 60V 300MA RADIAL | 600 mA | 40 A | 3 s | 295 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | PTR060V0050-BK | PTC RESET FUSE 60V 500MA RADIAL | 1 A | 40 A | 4 s | 310 - Immediate | $3.85 | Vis detaljer |
![]() | ![]() | PTR060V0075-BK | PTC RESET FUSE 60V 750MA RADIAL | 1.5 A | 40 A | 6.3 s | 727 - Immediate | $3.85 | Vis detaljer |
![]() | ![]() | PTR060V0110-BK | PTC RESET FUSE 60V 1.1A RADIAL | 2.2 A | 40 A | 8.2 s | 465 - Immediate | $5.10 | Vis detaljer |
![]() | ![]() | PTR060V0250-BK | PTC RESET FUSE 60V 2.5A RADIAL | 5 A | 40 A | 15.6 s | 204 - Immediate | $10.58 | Vis detaljer |
![]() | ![]() | PTR060V0300-BK | PTC RESET FUSE 60V 3A RADIAL | 6 A | 40 A | 19.8 s | 172 - Immediate | $10.58 | Vis detaljer |
![]() | ![]() | PTR060V0030-TR | PTC RESET FUSE 60V 300MA RADIAL | 600 mA | 40 A | 3 s | 5875 - Immediate | $4.14 | Vis detaljer |
![]() | ![]() | PTR060V0300-TR | PTC RESET FUSE 60V 3A RADIAL | 6 A | 40 A | 19.8 s | 910 - Immediate | $14.24 | Vis detaljer |
![]() | ![]() | PTR060V0185-BK1 | PTC RESET FUSE 60V 1.85A RADIAL | 3.7 A | 40 A | 12.6 s | 0 - Immediate | $3.71 | Vis detaljer |
![]() | ![]() | PTR060V0300-TR1 | PTC RESET FUSE 60V 3A RADIAL | 6 A | 40 A | 19.8 s | 0 - Immediate | $6.97 | Vis detaljer |
![]() | ![]() | PTR060V0250-BK1 | PTC RESET FUSE 60V 2.5A RADIAL | 5 A | 40 A | 15.6 s | 0 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | PTR060V0025-BK1 | PTC RESET FUSE 60V 250MA RADIAL | 500 mA | 40 A | 2.5 s | 0 - Immediate | $1.63 | Vis detaljer |
![]() | ![]() | PTR060V0185-TR1 | PTC RESET FUSE 60V 1.85A RADIAL | 3.7 A | 40 A | 12.6 s | 0 - Immediate | $4.39 | Vis detaljer |
![]() | ![]() | PTR060V0065-BK | PTC RESET FUSE 60V 650MA RADIAL | 1.3 A | 40 A | 5.3 s | 0 - Immediate | $2.09 | Vis detaljer |
![]() | ![]() | PTR060V0065-TR | PTC RESET FUSE 60V 650MA RADIAL | 1.3 A | 40 A | 5.3 s | 0 - Immediate | $3.01 | Vis detaljer |
![]() | ![]() | PTR060V0110-TR | PTC RESET FUSE 60V 1.1A RADIAL | 2.2 A | 40 A | 8.2 s | 0 - Immediate | $3.22 | Vis detaljer |
![]() | ![]() | PTR060V0160-TR1 | PTC RESET FUSE 60V 1.6A RADIAL | 3.2 A | 40 A | 11.4 s | 0 - Immediate | $4.39 | Vis detaljer |
![]() | ![]() | PTR060V0250-TR1 | PTC RESET FUSE 60V 2.5A RADIAL | 5 A | 40 A | 15.6 s | 0 - Immediate | $6.97 | Vis detaljer |
PTC Resettable Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 283-PTR16V-KIT | KIT PTC RESETTABLE 16V RADIAL | 40A | 1 - Immediate | $170.67 | Vis detaljer |
![]() | ![]() | 283-PTR-KIT | KIT PTC RESETTABLE 30V-60V RADIA | - | 5 - Immediate | $170.67 | Vis detaljer |