High Power Shielded Drum Core Inductors - DR Series
Eaton's DR series drum core inductors are magnetically shielded for an excellent application choice for desktops and servers
Eaton’s DR family of high power, high efficiency, shielded drum core inductors come in several form factors and inductance values. Inductance ratings range from 0.33 µH to 1,000 µH with peak current range as high as 56 amps. Magnetically shielded to provide excellent application choice for desktops and servers, point-of-load (POL) modules, and portable and handheld devices.
- Three sizes with multiple heights:
- DR73 and DR74 in a 7.5 mm x 7.5 mm package in 3.5 mm and 4.5 mm heights
- DR124, DR125, and DR127 in a 12.5 mm x 12.5 mm package in 4.55 mm, 6.0 mm, and 8.0 mm heights
- DR1030, DR1040, and DR1050 in a 10.3 mm x 10.3 mm package in 3.0 mm, 4.0 mm, and 5.0 mm heights
- Magnetically shielded
- Secure mounting
- Ferrite core material
- Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
DR73 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DR73-100-R | FIXED IND 10UH 2.08A 65.6 MOHM | 2.08 A | Skjermet | 0 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | DR73-101-R | FIXED IND 100UH 730MA 527 MOHM | 730 mA | Skjermet | 4350 - Immediate | $5.10 | Vis detaljer |
![]() | ![]() | DR73-102-R | FIXED IND 1MH 260MA 4.34 OHM SMD | 260 mA | Skjermet | 0 - Immediate | $5.39 | Vis detaljer |
DR74 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DR74-101-R | FIXED IND 100UH 860MA 383 MOHM | 860 mA | Skjermet | 869 - Immediate | $5.48 | Vis detaljer |
![]() | ![]() | DR74-102-R | FIXED IND 1MH 270MA 3.89 OHM SMD | 270 mA | Skjermet | 13017 - Immediate | $5.48 | Vis detaljer |
![]() | ![]() | DR74-150-R | FIXED IND 15UH 2.11A 63.7 MOHM | 2.11 A | Skjermet | 963 - Immediate | $5.58 | Vis detaljer |
DR124 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DR124-100-R | FIXED IND 10UH 4.5A 28 MOHM SMD | 4.5 A | Skjermet | 0 - Immediate | $8.85 | Vis detaljer |
![]() | ![]() | DR124-101-R | FIXED IND 100UH 1.5A 308 MOHM | 1.5 A | Skjermet | 182 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | DR124-120-R | FIXED IND 12UH 4.1A 38 MOHM SMD | 4.1 A | Skjermet | 217 - Immediate | $8.47 | Vis detaljer |
DR127 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DR127-100-R | FIXED IND 10UH 6.04A 17.2 MOHM | 6.04 A | Skjermet | 5232 - Immediate | $8.47 | Vis detaljer |
![]() | ![]() | DR127-101-R | FIXED IND 100UH 1.96A 163 MOHM | 1.96 A | Skjermet | 5720 - Immediate | $7.89 | Vis detaljer |
![]() | ![]() | DR127-102-R | FIXED IND 1MH 610MA 1.66 OHM SMD | 610 mA | Skjermet | 551 - Immediate | $7.89 | Vis detaljer |
DR1030 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DR1030-100-R | FIXED IND 10UH 2.8A 48 MOHM SMD | 2.8 A | Skjermet | 84 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | DR1030-101-R | FIXED IND 100UH 860MA 450 MOHM | 860 mA | Skjermet | 1790 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | DR1030-151-R | FIXED IND 150UH 680MA 700 MOHM | 680 mA | Skjermet | 620 - Immediate | $7.60 | Vis detaljer |
DR1040 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DR1040-100-R | FIXED IND 10UH 3.8A 35 MOHM SMD | 3.8 A | Skjermet | 3608 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | DR1040-101-R | FIXED IND 100UH 1.25A 304 MOHM | 1.25 A | Skjermet | 860 - Immediate | $6.93 | Vis detaljer |
![]() | ![]() | DR1040-150-R | FIXED IND 15UH 3.1A 50 MOHM SMD | 3.1 A | Skjermet | 1528 - Immediate | $6.93 | Vis detaljer |
DR1050 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Nominell strøm (AMP) | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DR1050-100-R | FIXED IND 10UH 4.8A 22.5 MOHM | 4.8 A | Skjermet | 1475 - Immediate | $7.12 | Vis detaljer |
![]() | ![]() | DR1050-101-R | FIXED IND 100UH 1.52A 205 MOHM | 1.52 A | Skjermet | 28199 - Immediate | $7.12 | Vis detaljer |
![]() | ![]() | DR1050-102-R | FIXED IND 1MH 430MA 1.95 OHM SMD | 430 mA | Skjermet | 253 - Immediate | $7.22 | Vis detaljer |