Metalized Polypropylene Film Safety/EMI Suppression Capacitors – EFX Series
Eaton's film safety or EMI suppression capacitors are constructed of metalized polypropylene film
Eaton's film capacitors are offered as Class X1/X2 and THB Grade IIIB for harsh environmental and automotive applications.
Eaton's film safety capacitors or film EMI suppression capacitors are constructed of metalized polypropylene film encapsulated with self-extinguishing resin in a case using material meeting the requirement of UL94V-0. They are offered in Class X1/X2 and different sizes, lead lengths, and terminal configurations. Automotive grade families are THB Grade IIIB and AEC-Q200 qualified products for automotive, high reliability, and harsh environment applications.
- Understanding DC-Link and Safety Film Capacitors
- Eaton Capacitors Provide Reliable EMI Filtering in Solar Inverters
- Eaton Capacitors Provide Reliable EMI Filtering in Fast-Charging xEV Stations
- Eaton Capacitors Provide Reliable EMI Filtering in Onboard Chargers for Electric Vehicles
- Eaton Offers Standard and Automotive-Grade Film Safety and Film DC-Link Capacitors for Electronic Applications
- Operating temperature range: -40°C to +110°C
- High stability of capacitance
- Self-healing property
- Overvoltage stress withstanding
- Flame-retardant plastic case and resin
- AEC-Q200 (EFX1A, EFX2A Series)
- THB Grade IIIB (EFX1A, EFX2A Series)
- Class X1 for interference suppression (EFX1, EFX1A)
- Class X2 for interference suppression (EFX2, EFX2A)
- EMI filtering in across-the-line applications
- Solar inverters
- UPS
- AC motor drives
- Air conditioners
- Switch mode power supplies (SMPS)
Class X1, 0.1 µF to 15 µF, Automotive Metalized Polypropylene Film EMI Suppression Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EFX1A48K185D132LH | CAP FILM 1.8UF 10% 1KVDC RADIAL | 140 - Immediate | $69.14 | Vis detaljer |
![]() | ![]() | EFX1A48K224C032LH | CAP FILM 0.22UF 10% 1KVDC RADIAL | 260 - Immediate | $18.24 | Vis detaljer |
![]() | ![]() | EFX1A48K224D022LH | CAP FILM 0.22UF 10% 1KVDC RADIAL | 5 - Immediate | $22.17 | Vis detaljer |
Class X1 - 0.01 µF to 5.6 µF Metalized Polypropylene Film EMI Suppression Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilkoblingsmellomrom | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EFX1S48K185D132LH | CAP FILM 1.8UF 10% 1KVDC RADIAL | 1,083" (27,50mm) | 74 - Immediate | $50.61 | Vis detaljer |
![]() | ![]() | EFX1S48K224C032LH | CAP FILM 0.22UF 10% 1KVDC RADIAL | 0,886" (22,50mm) | 2160 - Immediate | $13.19 | Vis detaljer |
![]() | ![]() | EFX1S48K224D022LH | CAP FILM 0.22UF 10% 1KVDC RADIAL | 1,083" (27,50mm) | 0 - Immediate | $17.59 | Vis detaljer |
Class X2, 0.1 µF to 15 µF, Automotive Metalized Polypropylene Film EMI Suppression Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilkoblingsmellomrom | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EFX2A30K224B072LH | CAP FILM 0.22UF 10% 630VDC RAD | 0,591" (15,00mm) | 3972 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | EFX2A30K684B162LH | CAP FILM 0.68UF 10% 630VDC RAD | 0,591" (15,00mm) | 2744 - Immediate | $14.59 | Vis detaljer |
![]() | ![]() | EFX2A30K105C052LH | CAP FILM 1UF 10% 630VDC RADIAL | 0,886" (22,50mm) | 1580 - Immediate | $17.03 | Vis detaljer |
Class X2, 0.1 µF to 15 µF, Metalized Polypropylene Film EMI Suppression Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilkoblingsmellomrom | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EFX2S30K104B012LH | CAP FILM 0.1UF 10% 630VDC RADIAL | 0,591" (15,00mm) | 2343 - Immediate | $4.40 | Vis detaljer |
![]() | ![]() | EFX2S30K154B022LH | CAP FILM 0.15UF 10% 630VDC RAD | 0,591" (15,00mm) | 4277 - Immediate | $4.68 | Vis detaljer |
![]() | ![]() | EFX2S30K224B072LH | CAP FILM 0.22UF 10% 630VDC RAD | 0,591" (15,00mm) | 0 - Immediate | $5.89 | Vis detaljer |
![]() | ![]() | EFX2S30K274B092LH | CAP FILM 0.27UF 10% 630VDC RAD | 0,591" (15,00mm) | 0 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | EFX2S30K334B092LH | CAP FILM 0.33UF 10% 630VDC RAD | 0,591" (15,00mm) | 0 - Immediate | $7.11 | Vis detaljer |
![]() | ![]() | EFX2S30K334C022LH | CAP FILM 0.33UF 10% 630VDC RAD | 0,886" (22,50mm) | 399 - Immediate | $6.55 | Vis detaljer |
![]() | ![]() | EFX2S30K474B112LH | CAP FILM 0.47UF 10% 630VDC RAD | 0,591" (15,00mm) | 3 - Immediate | $7.86 | Vis detaljer |
![]() | ![]() | EFX2S30K474C022LH | CAP FILM 0.47UF 10% 630VDC RAD | 0,886" (22,50mm) | 94 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | EFX2S30K564B162LH | CAP FILM 0.56UF 10% 630VDC RAD | 0,591" (15,00mm) | 0 - Immediate | $3.06 | Vis detaljer |
![]() | ![]() | EFX2S30K564C042LH | CAP FILM 0.56UF 10% 630VDC RAD | 0,886" (22,50mm) | 0 - Immediate | $3.27 | Vis detaljer |
![]() | ![]() | EFX2S30K684B162LH | CAP FILM 0.68UF 10% 630VDC RAD | 0,591" (15,00mm) | 3676 - Immediate | $9.82 | Vis detaljer |
![]() | ![]() | EFX2S30K684C042LH | CAP FILM 0.68UF 10% 630VDC RAD | 0,886" (22,50mm) | 346 - Immediate | $9.82 | Vis detaljer |
![]() | ![]() | EFX2S30K684D022LH | CAP FILM 0.68UF 10% 630VDC RAD | 1,083" (27,50mm) | 1824 - Immediate | $10.67 | Vis detaljer |
![]() | ![]() | EFX2S30K824D022LH | CAP FILM 0.82UF 10% 630VDC RAD | 1,083" (27,50mm) | 0 - Immediate | $4.00 | Vis detaljer |
![]() | ![]() | EFX2S30K105C052LH | CAP FILM 1UF 10% 630VDC RADIAL | 0,886" (22,50mm) | 142 - Immediate | $11.32 | Vis detaljer |
![]() | ![]() | EFX2S30K105D032LH | CAP FILM 1UF 10% 630VDC RADIAL | 1,083" (27,50mm) | 280 - Immediate | $12.72 | Vis detaljer |
![]() | ![]() | EFX2S30K125C062LH | CAP FILM 1.2UF 10% 630VDC RADIAL | 0,886" (22,50mm) | 0 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | EFX2S30M125D032LH | CAP FILM 1.2UF 20% 630VDC RADIAL | 1,083" (27,50mm) | 0 - Immediate | $5.23 | Vis detaljer |
![]() | ![]() | EFX2S30K155D062LH | CAP FILM 1.5UF 10% 630VDC RADIAL | 1,083" (27,50mm) | 220 - Immediate | $15.90 | Vis detaljer |
![]() | ![]() | EFX2S30K155C072LH | CAP FILM 1.5UF 10% 630VDC RADIAL | 0,886" (22,50mm) | 0 - Immediate | $5.94 | Vis detaljer |