DC-Link Metalized Polypropylene Film Capacitors - EFDKx Series
Eaton's DC-link capacitors are designed for high-performance DC filtering applications
Eaton's DC-link film capacitors are constructed using metalized polypropylene film encapsulated with epoxy resin in a plastic case that is flame-retardant with two-terminal or four-terminal tin-plated copper wire. The EFDKS series is a commercial-grade product suitable for high-performance DC filtering applications. Eaton's EFDKA series features automotive-grade DC-link film capacitors that are qualified to THB Grade IIIB and AEC-Q200 for a wide variety of applications. The EFDKA-T series features same automotive qualifications as EFDKA series but has higher operating temperature range allowing extended life to the already robust film capacitors.
- Capacitance range: 1 μF to 200 μF
- Operating temperature rating:
- EFDKS series: -40°C to +105°C
- EFDKA series: -55°C to +105°C
- EFDKA-T series: -55°C to +125°C
- Voltage rating: 450 VDC to 1,200 VDC
- High ripple current
- Low loss and low ESL
- THB Grade IIIB and AEC-Q200-qualified for automotive applications
- Flame-retardant plastic case and resin meeting UL94V-0 standards
- Understanding DC-Link and Safety Film Capacitors
- Eaton Capacitors Provide Reliable EMI Filtering in Fast-Charging xEV Stations
- Eaton Capacitors Provide Reliable EMI Filtering in Onboard Chargers for Electric Vehicles
- Eaton Offers Standard and Automotive-Grade Film Safety and Film DC-Link Capacitors for Electronic Applications
Automotive-Grade DC-Link Film Capacitors - EFDKA Series
| Bilde | Manufacturer Part Number | Beskrivelse | Kapasitans | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EFDKA1CK105D032LH | CAP FILM 1UF 10% 1200VDC RAD | 1 µF | 149 - Immediate | $18.47 | Vis detaljer |
![]() | ![]() | EFDKA1BK105D032LH | CAP FILM 1UF 10% 1100VDC RAD | 1 µF | 269 - Immediate | $18.47 | Vis detaljer |
![]() | ![]() | EFDKA1AK105D022LH | CAP FILM 1UF 10% 1000VDC RAD | 1 µF | 1043 - Immediate | $18.18 | Vis detaljer |
![]() | ![]() | EFDKA90K105D022LH | CAP FILM 1UF 10% 900VDC RAD | 1 µF | 340 - Immediate | $18.86 | Vis detaljer |
![]() | ![]() | EFDKA1BK155D042LH | CAP FILM 1.5UF 10% 1100VDC RAD | 1.5 µF | 224 - Immediate | $21.55 | Vis detaljer |
![]() | ![]() | EFDKA90K205D032LH | CAP FILM 2UF 10% 900VDC RAD | 2 µF | 220 - Immediate | $20.20 | Vis detaljer |
![]() | ![]() | EFDKA1AK205D042LH | CAP FILM 2UF 10% 1000VDC RAD | 2 µF | 230 - Immediate | $22.51 | Vis detaljer |
![]() | ![]() | EFDKA1BK205D062LH | CAP FILM 2UF 10% 1100VDC RAD | 2 µF | 230 - Immediate | $24.73 | Vis detaljer |
![]() | ![]() | EFDKA70K205D022LH | CAP FILM 2UF 10% 700VDC RAD | 2 µF | 132 - Immediate | $18.47 | Vis detaljer |
![]() | ![]() | EFDKA60K205D022LH | CAP FILM 2UF 10% 600VDC RAD | 2 µF | 300 - Immediate | $18.47 | Vis detaljer |
Extended Life - Automotive-Grade DC-Link Film Capacitors – EFDKA-T Series
| Bilde | Manufacturer Part Number | Beskrivelse | Kapasitans | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EFDKA90K105D022LHT | CAP FILM 1UF AUTO 900VDC RAD | 1 µF | 80 - Immediate | $13.57 | Vis detaljer |
![]() | ![]() | EFDKA1BK105D032LHT | CAP FILM 1UF AUTO 1100VDC RAD | 1 µF | 55 - Immediate | $16.26 | Vis detaljer |
![]() | ![]() | EFDKA60K205D022LHT | CAP FILM 2UF AUTO 600VDC RAD | 2 µF | 80 - Immediate | $13.66 | Vis detaljer |
![]() | ![]() | EFDKA70K205D022LHT | CAP FILM 2UF AUTO 700VDC RAD | 2 µF | 70 - Immediate | $14.33 | Vis detaljer |
![]() | ![]() | EFDKA45K335D022LHT | CAP FILM 3.3UF AUTO 450VDC RAD | 3.3 µF | 80 - Immediate | $16.26 | Vis detaljer |
![]() | ![]() | EFDKA1BK805E134BHT | CAP FILM 8UF AUTO 1100VDC RAD | 8 µF | 20 - Immediate | $56.76 | Vis detaljer |
![]() | ![]() | EFDKA90K126E134BHT | CAP FILM 12UF AUTO 900VDC RAD | 12 µF | 20 - Immediate | $57.82 | Vis detaljer |
![]() | ![]() | EFDKA70K156E134BHT | CAP FILM 15UF AUTO 700VDC RAD | 15 µF | 20 - Immediate | $54.07 | Vis detaljer |
![]() | ![]() | EFDKA60K226E134BHT | CAP FILM 22UF AUTO 600VDC RAD | 22 µF | 18 - Immediate | $56.09 | Vis detaljer |
![]() | ![]() | EFDKA1BK256F034DHT | CAP FILM 25UF AUTO 1100VDC RAD | 25 µF | 8 - Immediate | $121.22 | Vis detaljer |
![]() | ![]() | EFDKA45K256E102LHT | CAP FILM 25UF AUTO 450VDC RAD | 25 µF | 20 - Immediate | $58.11 | Vis detaljer |
![]() | ![]() | EFDKA1BK456F064DHT | CAP FILM 45UF AUTO 1100VDC RAD | 45 µF | 5 - Immediate | $183.37 | Vis detaljer |
![]() | ![]() | EFDKA90K506F084DHT | CAP FILM 50UF AUTO 900VDC RAD | 50 µF | 10 - Immediate | $150.95 | Vis detaljer |
![]() | ![]() | EFDKA60K656F034DHT | CAP FILM 65UF AUTO 600VDC RAD | 65 µF | 8 - Immediate | $117.47 | Vis detaljer |
![]() | ![]() | EFDKA60K107F084DHT | CAP FILM 100UF AUTO 600VDC RAD | 100 µF | 5 - Immediate | $151.14 | Vis detaljer |
![]() | ![]() | EFDKA70K117F064DHT | CAP FILM 110UF AUTO 700VDC RAD | 110 µF | 5 - Immediate | $192.90 | Vis detaljer |
![]() | ![]() | EFDKA60K137F064DHT | CAP FILM 130UF AUTO 600VDC RAD | 130 µF | 5 - Immediate | $184.82 | Vis detaljer |
![]() | ![]() | EFDKA45K227F064DHT | CAP FILM 220UF AUTO 450VDC RAD | 220 µF | 4 - Immediate | $279.39 | Vis detaljer |
Commercial-Grade DC-Link Film Capacitors - EFDKS Series
| Bilde | Manufacturer Part Number | Beskrivelse | Kapasitans | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EFDKS90K105D022LH | CAP FILM 1UF 10% 900VDC RAD | 1 µF | 328 - Immediate | $16.84 | Vis detaljer |
![]() | ![]() | EFDKS1AK105D022LH | CAP FILM 1UF 10% 1000VDC RAD | 1 µF | 295 - Immediate | $16.84 | Vis detaljer |
![]() | ![]() | EFDKS1BK105D032LH | CAP FILM 1UF 10% 1100VDC RAD | 1 µF | 230 - Immediate | $16.93 | Vis detaljer |
![]() | ![]() | EFDKS1CK105D032LH | CAP FILM 1UF 10% 1200VDC RAD | 1 µF | 0 - Immediate | $18.09 | Vis detaljer |
![]() | ![]() | EFDKS1BK155D042LH | CAP FILM 1.5UF 10% 1100VDC RAD | 1.5 µF | 230 - Immediate | $19.92 | Vis detaljer |
![]() | ![]() | EFDKS1AK205D042LH | CAP FILM 2UF 10% 1000VDC RAD | 2 µF | 213 - Immediate | $20.78 | Vis detaljer |
![]() | ![]() | EFDKS1BK205D062LH | CAP FILM 2UF 10% 1100VDC RAD | 2 µF | 455 - Immediate | $22.80 | Vis detaljer |
![]() | ![]() | EFDKS1CK205D072LH | CAP FILM 2UF 10% 1200VDC RAD | 2 µF | 175 - Immediate | $23.47 | Vis detaljer |
![]() | ![]() | EFDKS80K205D022LH | CAP FILM 2UF 10% 800VDC RAD | 2 µF | 192 - Immediate | $16.93 | Vis detaljer |
![]() | ![]() | EFDKS70K205D022LH | CAP FILM 2UF 10% 700VDC RAD | 2 µF | 338 - Immediate | $17.13 | Vis detaljer |