Automotive Grade Wirewound Inductors – WCLA Series
Eaton's automotive grade wirewound inductors WCLA series come in several industry-standard footprints and offer high Q and high current capability
Eaton’s WCLA series automotive grade wirewound inductors are low profile, low dissipation inductors for high-frequency filtering, impedance matching, and RF tuned circuits in automotive transmitting and receiving within a vehicle such as Wi-Fi, Bluetooth®, and satellite applications. The inductors come in several industry-standard footprints. They offer high Q and high current capability. The WCLA inductors are available in low profile designs in 0402 (1005 metric), 0603 (1608 metric), 0805 (2012 metric), 1008 (2520 metric), and 1210 (3225 metric) surface mount sizes.
- High Q value
- AEC-Q200 Grade 3 qualified
- High current withstand capability with low DCR
- Tight inductance tolerance
- Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
- ADAS
- Infotainment
- Wireless communications
- Wi-Fi, Bluetooth, satellites
- Antenna tuning
- Onboard computers
- Industrial connectivity (IoT)
Kit - 75 Pieces (15 Values - 5 Each)
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WCLA1V-KIT | KIT AECQ CHIP INDUCTORS WCLA-V1 | 0 - Immediate | $365.49 | Vis detaljer |
0402 Size (1005 Metric) Automotive Wirewound Inductor
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WCLA1005V1-1R0-R | FIXED IND 1NH 1.36A 45 MOHM SMD | 5000 - Immediate | $2.43 | Vis detaljer |
![]() | ![]() | WCLA1005V1-3R6-R | FIXED IND 3.6NH 840MA 66 MOHM | 0 - Immediate | $1.18 | Vis detaljer |
![]() | ![]() | WCLA1005V1-2R2-R | FIXED IND 2.2NH 960MA 70 MOHM | 0 - Immediate | $1.21 | Vis detaljer |
![]() | ![]() | WCLA1005V1-121-R | FIXED IND 120NH 30MA 2.2 OHM SMD | 0 - Immediate | $1.21 | Vis detaljer |
![]() | ![]() | WCLA1005V1-400-R | FIXED IND 40NH 220MA 600 MOHM | 0 - Immediate | $1.21 | Vis detaljer |
![]() | ![]() | WCLA1005V1-180-R | FIXED IND 18NH 420MA 230 MOHM | 0 - Immediate | $1.21 | Vis detaljer |
![]() | ![]() | WCLA1005V1-270-R | FIXED IND 27NH 280MA 520 MOHM | 0 - Immediate | $1.18 | Vis detaljer |
![]() | ![]() | WCLA1005V1-6R8-R | FIXED IND 6.8NH 680MA 260 MOHM | 695 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | WCLA1005V1-100-R | FIXED IND 10NH 480MA 200 MOHM | 0 - Immediate | $1.18 | Vis detaljer |
![]() | ![]() | WCLA1005V1-620-R | FIXED IND 62NH 100MA 1.12 OHM | 0 - Immediate | $1.21 | Vis detaljer |
0603 Size (1608 Metric) Automotive Wirewound Inductor
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WCLA1608V1-271-R | FIXED IND 270NH 170MA 2.3 OHM | 0 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | WCLA1608V1-5R6-R | FIXED IND 5.6NH 700MA 200 MOHM | 0 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | WCLA1608V1-471-R | FIXED IND 470NH 75MA 7 OHM SMD | 0 - Immediate | $1.13 | Vis detaljer |
![]() | ![]() | WCLA1608V1-150-R | FIXED IND 15NH 700MA 150 MOHM | 0 - Immediate | $1.13 | Vis detaljer |
![]() | ![]() | WCLA1608V1-151-R | FIXED IND 150NH 280MA 800 MOHM | 396 - Immediate | $2.31 | Vis detaljer |
![]() | ![]() | WCLA1608V1-8R2-R | FIXED IND 8.2NH 700MA 120 MOHM | 0 - Immediate | $1.13 | Vis detaljer |
![]() | ![]() | WCLA1608V1-330-R | FIXED IND 33NH 600MA 220 MOHM | 0 - Immediate | $1.13 | Vis detaljer |
![]() | ![]() | WCLA1608V1-680-R | FIXED IND 68NH 600MA 340 MOHM | 4000 - Immediate | $0.93 | Vis detaljer |
![]() | ![]() | WCLA1608V1-3R3-R | FIXED IND 3.3NH 700MA 75 MOHM | 4000 - Immediate | $2.25 | Vis detaljer |
![]() | ![]() | WCLA1608V1-1R6-R | FIXED IND 1.6NH 700MA 40 MOHM | 0 - Immediate | $1.13 | Vis detaljer |
0805 Size (2012 Metric) Automotive Wirewound Inductor
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WCLA1608V1-271-R | FIXED IND 270NH 170MA 2.3 OHM | 0 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | WCLA1608V1-5R6-R | FIXED IND 5.6NH 700MA 200 MOHM | 0 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | WCLA1608V1-471-R | FIXED IND 470NH 75MA 7 OHM SMD | 0 - Immediate | $1.13 | Vis detaljer |
![]() | ![]() | WCLA1608V1-150-R | FIXED IND 15NH 700MA 150 MOHM | 0 - Immediate | $1.13 | Vis detaljer |
![]() | ![]() | WCLA1608V1-151-R | FIXED IND 150NH 280MA 800 MOHM | 396 - Immediate | $2.31 | Vis detaljer |
1210 Size (3225 Metric) Automotive Wirewound Inductor
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WCLA3225V1-1R0-R | FIXED IND 1UH 1.2A 120 MOHM SMD | 1935 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | WCLA3225V1-100-R | FIXED IND 10UH 570MA 390 MOHM | 341 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | WCLA3225V1-4R7-R | FIXED IND 4.7UH 710MA 260 MOHM | 1896 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | WCLA3225V1-2R2-R | FIXED IND 2.2UH 880MA 170 MOHM | 2450 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | WCLA3225V1-470-R | FIXED IND 47UH 260MA 1.9 OHM SMD | 1922 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | WCLA3225V1-471-R | FIXED IND 470UH 86MA 18.1 OHM | 783 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | WCLA3225V1-101-R | FIXED IND 100UH 190MA 3.48 OHM | 1622 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | WCLA3225V1-150-R | FIXED IND 15UH 440MA 660 MOHM | 2689 - Immediate | $2.41 | Vis detaljer |
![]() | ![]() | WCLA3225V1-R47-R | FIXED IND 470NH 800MA 500 MOHM | 25 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | WCLA3225V1-330-R | FIXED IND 33UH 285MA 1.5 OHM SMD | 3908 - Immediate | $3.37 | Vis detaljer |
![]() | ![]() | WCLA3225V1-331-R | FIXED IND 330UH 98MA 13.7 OHM | 1815 - Immediate | $3.37 | Vis detaljer |
![]() | ![]() | WCLA3225V1-220-R | FIXED IND 22UH 400MA 820 MOHM | 1308 - Immediate | $3.37 | Vis detaljer |
![]() | ![]() | WCLA3225V1-3R3-R | FIXED IND 3.3UH 775MA 220 MOHM | 3090 - Immediate | $3.37 | Vis detaljer |
![]() | ![]() | WCLA3225V1-390-R | FIXED IND 39UH 270MA 1.66 OHM | 1497 - Immediate | $3.37 | Vis detaljer |
![]() | ![]() | WCLA3225V1-1R5-R | FIXED IND 1.5UH 1A 130 MOHM SMD | 1955 - Immediate | $2.89 | Vis detaljer |
![]() | ![]() | WCLA3225V1-6R8-R | FIXED IND 6.8UH 660MA 300 MOHM | 0 - Immediate | $3.65 | Vis detaljer |
![]() | ![]() | WCLA3225V1-221-R | FIXED IND 220UH 115MA 8.23 OHM | 1276 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | WCLA3225V1-680-R | FIXED IND 68UH 235MA 2.29 OHM | 1769 - Immediate | $3.46 | Vis detaljer |
![]() | ![]() | WCLA3225V1-151-R | FIXED IND 150UH 140MA 6.55 OHM | 1475 - Immediate | $3.37 | Vis detaljer |