Quick Braid™
Easy Braid offers Quick Braid desoldering braid
Easy Braid's wick products are made using ultra-fine, oxide-free copper braided into a weave configuration which maximizes thermal conduction and solder retention. Immediately after braiding, the wick is cleaned in an environmentally friendly process unique to Easy Braid Co.
Every precaution is taken to ensure that the braid remains oxide-free until it is coated through our proprietary flux process. The closed weave design requires less time for desoldering, thus minimizing lifted pads and thermal damage and absorbing up to 30% more solder mass. This enables an operator to get on and off a connection quickly, using less wick to accomplish the task.
Features and Benefits
- Cleaner, faster, and more consistent
- Oxide-free clean copper
- More strands of copper (more surface area) per square inch
- Designed to leave a residue which is environmentally safe
- Uses pure type 'R' resin flux conforming to all the requirements of Mil-F-14256F, Type 'R' and ANSI/J-STD-004
- Available in static dissipative spools in compliance with the ESD Association Standard (Mil. Standard 2000 and ANSI/ESD S2020)
- Manufactured under SPC guidelines
- Cleaned and manufactured utilizing the latest technology in environmentally friendly chemicals and processes
Quick Braid
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | Q-D-1000 | DESOLDER BRAID ROSIN 0.1" 1000' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | Q-E-5 | DESOLDER BRAID ROSIN 0.125" 5' | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | Q-D-500 | DESOLDER BRAID ROSIN 0.1" 500' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | Q-A-500 | DESOLDER BRAID ROSIN 0.025" 500' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | Q-B-500 | DESOLDER BRAID ROSIN 0.05" 500' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | Q-C-500 | DESOLDER BRAID ROSIN 0.075" 500' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | Q-E-500 | DESOLDER BRAID ROSIN 0.125" 500' | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | Q-B-5 | DESOLDER BRAID ROSIN 0.05" 5' | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | Q-C-5 | DESOLDER BRAID ROSIN 0.075" 5' | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | Q-D-5 | DESOLDER BRAID ROSIN 0.1" 5' | 0 - Immediate | See Page for Pricing | Vis detaljer |