ESD Trigger Spray Bottles
Menda/EasyBraid's LDPE durAstatic® trigger spray bottles with long-lasting dissipative properties
Menda/EasyBraid's ESD safe trigger spray bottles provide controlled delivery of solvents, cleaners, oils, water, and other compatible liquids at the ESD workstation. These low-density polyethylene (LDPE) trigger spray bottles are embedded with long-lasting dissipative properties. The bottles are available in either blue or yellow, with sizes of either 8 or 16 ounces. MENDA also offers non-printed options as well as custom printing capabilities.
- LDPE durAstatic trigger spray bottles
- Safe to use around static sensitive components with long-lasting dissipative properties: Rtt: 1 x 104 to <1 x 1011 ohms tested per ANSI/ESD STM11.12
- Trigger spray nozzle settings – spray, stream, and off
- Trigger spray head is insulative
- No migratory additives - reduces the chance for contamination from the bottle
- Embossed with ESD protective symbol
- Available in yellow or blue, sizes 8 oz or 16 oz bottles
- Made in the United States of America
Applications
- Used to provide controlled delivery of solvents, cleaners, water, oils, or other compatible liquids at the ESD workstation
ESD Trigger Spray Bottles
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 35799 | BLUE TRIGGER SPRAYER BOTTLE, 16 | 12 - Immediate | $136.59 | Vis detaljer |
![]() | ![]() | 35798 | YELLOW TRIGGER SPRAYER BOTTLE, 1 | 3 - Immediate | $136.59 | Vis detaljer |
![]() | ![]() | 35797 | BLUE TRIGGER SPRAYER BOTTLE, 8 O | 52 - Immediate | $118.34 | Vis detaljer |
![]() | ![]() | 35796 | YELLOW TRIGGER SPRAYER BOTTLE, 8 | 1 - Immediate | $118.34 | Vis detaljer |