TL9320 Tact Switch

E-Switch’s tact switch provides IP67 rating and long travel

Image of E-Switch TL9320 Tact SwitchE-Switch's 9320 series tact switch provides SPST contact arrangement, 16 VDC, 50 mA contact rating and dielectric strength of 250 VAC. Operation life is up to 500,000 cycles and the operating temperature range is rated from -20°C to +70°C, while the storage temperature ranges from -30°C to +80°C. The IP67 moisture protection, 0.9 mm long travel, and 400 gf actuation force make the TL9320 suitable for wearable/handheld devices, computer peripherals, computer electronics, telecommunications devices, and test and instrumentation equipment.

Features
  • SPST contact arrangement
  • Up to 500,000 cycle life expectancy
  • IP67 moisture protection
  • RoHS compliant
  • Operating temperature range: -20°C to +70°C
Applications
  • Wearable electronics
  • Computer peripherals
  • Consumer electronics
  • Telecommunications
  • Handheld devices
  • Instrumentation

TL9320 Tactile Switch

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
SWITCH TACTILE SPST-NO 0.05A 16VTL9320AF400QGSWITCH TACTILE SPST-NO 0.05A 16V7527 - Immediate$8.51Vis detaljer
Published: 2020-05-07