TL6400 Series Miniature Tactile Switches

E-Switch's tactile switches are offered in actuator heights of 4.30 mm or 5.0 mm

Image of  E-Switch's TL6400 Series Miniature Tactile SwitchesE-Switch's TL6400 tactile series of miniature surface-mount switches provide two actuator heights (4.30 mm or 5.0 mm) with a tactile response. Rated IP67 for dust and moisture protection, the TL6400 series provides J-bend termination, 160 gf (black) or 260 gf (white) operating force options, and up to a 50,000 cycle life expectancy in a 6.00 mm x 3.50 mm footprint. Additional features include SPST off-(on) function, 50 mA, 12 VDC contact rating, a dielectric strength of 250 VAC for 1 minute, an operating and storage temperature range from -40°C to +85°C, travel of 0.15 mm ±0.10 mm, and comes in tape-and-reel packaging. This tactile series is suitable for audio/visual equipment, computer peripherals, computer electronics, medical equipment, telecommunication devices, and test and instrumentation equipment.

Features
  • Surface-mount PC board design
  • Up to 50,000 cycle life expectancy
  • Multiple actuator height options: 4.3 mm and 5.0 mm
  • Multiple actuation force options: 160 gf and 260 gf
  • Tape-and-reel packaging
  • IP67 rated

TL6400 Series Miniature Tactile Switches

BildeManufacturer Part NumberBeskrivelseAktuatorlengde, rettvinkletIP-systemet (kapslingsgrad)Tilgjengelig antall PrisVis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL6400AF160QJSWITCH TACTILE SPST-NO 0.05A 12V-IP67 - støvtett, vanntett7699 - Immediate$6.83Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL6400AF260QJSWITCH TACTILE SPST-NO 0.05A 12V-IP67 - støvtett, vanntett8000 - Immediate$7.02Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL6400BF160QJSWITCH TACTILE SPST-NO 0.05A 12V-IP67 - støvtett, vanntett1131 - Immediate$7.67Vis detaljer
SWITCH TACTILE SPST-NO 0.05A 12VTL6400BF260QJSWITCH TACTILE SPST-NO 0.05A 12V-IP67 - støvtett, vanntett9916 - Immediate$7.39Vis detaljer
Published: 2022-09-01