EG1215 Series Slide Switch

E-Switch's EG1215 series slide switch features a surface mount PCB design

Image of E-Switch's EG1215 Series Slide SwitchE-Switch's EG1215 slide switch is a surface mount PCB design and offers a compact package design of 2.60 mm x 6.70 mm with a 1.40 mm profile height. The EG1215 provides SPDT contact arrangement, 1.50 mm travel, and actuation force of 150 gf. The contact rating is 25 mA at 24 VDC with an electrical life of 10,000 cycles.

Features
  • Contact rating: 25 mA at 24 VDC
  • Electrical life: 10,000 cycles
  • Contact resistance: 70 mΩ max.
  • Insulation resistance: 1 MΩ min. at 100 VDC
  • Dielectric strength: 100 VAC for 1 minute
  • Operating temperature: -20°C to +70°C
  • Storage temperature: -40°C to +85°C
  • Travel: 1.50 mm
  • Contact arrangement: SPDT
  • Actuation force: 150 gF + 100 gF
Applications
  • Handheld devices
  • Wearable electronics
  • Internet of Things (IoT)
  • Smart home devices
  • Telecommunications
  • Testing equipment

EG1215 Series Slide Switch

BildeManufacturer Part NumberBeskrivelseBryterfunksjonTilgjengelig antall PrisVis detaljer
SWITCH SLIDE SPDT 25MA 24VEG1215AASWITCH SLIDE SPDT 25MA 24VPå-på13132 - Immediate$8.79Vis detaljer
Published: 2018-09-18