PI3EQX64904 64 GT/s PAM4 4-Channel PCIe® 6.0 Linear ReDriver™

The Diodes PI3EQX64904 ReDriver is ideal for power-sensitive and mission-critical applications in data centers, networking, and high-performance computing

Image of Diodes Incorporated PI3EQX64904 64 GT/s PAM4 4-Channel PCIe 6.0 Linear ReDriver™The Diodes PI3EQX64904 high-performance, low-power 4-channel linear ReDriver is designed to support PCI Express® 6.0 and other high-speed serial interfaces operating up to 64 GT/s PAM4. Engineered by Diodes Incorporated, this device enhances signal integrity across long traces, cables, or connectors by providing programmable equalization, flat gain, and output swing control. Each of the four differential channels operates independently and supports transparent signal conditioning, making it ideal for complex system architectures. With support for I2C and pin-strap configuration, the PI3EQX64904 offers flexible integration into a wide range of platforms. Its adaptive power management and robust ESD protection make it suitable for power-sensitive and mission-critical applications in data centers, networking, and high-performance computing.

Features
  • Supports data rates from 1 GT/s NRZ to 64 GT/s PAM4
  • Four differential channels (x2 lane PCIe Gen1-Gen6 and SAS4)
  • Linear equalizer with tunable low/high-frequency zeros
  • Programmable receiver equalization, output swing, and flat gain
  • Transparent to link training, OOB, and idle states
  • Rate and coding agnostic
  • Input signal detection and output squelch per channel
  • Selectable input/output termination options
  • PRSNT# power control for PCIe Modern Standby
  • Single-ended mode receiver detection
  • I2C primary/secondary and pin-strap configuration support
  • 3.3 V ±0.3 V single power supply
  • 250 mW typical power per channel at 16 GHz
  • Compact 31-contact W-LGA6127-31 (FLA) package
  • RoHS compliant, halogen- and antimony-free "green" device
Applications
  • PCIe 6.0 and earlier interface systems
  • Workstations
  • Servers
  • High-performance PCs
  • Data center infrastructure
  • Networking switches and routers
  • Storage systems (SAS4)
  • AI/ML computing platforms
  • High-speed backplane interconnects
  • Signal extension over cables
  • Industrial computing
  • Embedded systems
  • Consumer electronics
  • Test and measurement equipment
  • Telecommunications infrastructure

PI3EQX64904 64 GT/s PAM4 4-Channel PCIe® 6.0 Linear ReDriver™

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
Nye produkter
PCIE EQX W-LGA6127-31 T&R 5K
PI3EQX64904FLAEXPCIE EQX W-LGA6127-31 T&R 5K0 - Immediate$80.05Vis detaljer
Published: 2025-06-20