DML3006LFDS and DML3009LDC High-Current Power Delivery Load Switches

Diodes’ DML3006LFDS and DML3009LDC switches are ideal for power management and hot-swap applications requiring low power consumption in a small footprint

Image of Diodes' DML3006LFDS and DML3009LDC High Current Power Delivery Load SwitchesDiodes’ DML3006LFDS and DML3009LDC are high-current, single-channel load switches, capable of driving up to 10 A and 20 A load, respectively. They meet the demands of notebook/tablet computers, set-top boxes, servers, gateways, telecom, networking, medical, and industrial equipment. The DML3006LFDS and DML3009LDC load switches provide a component and area reducing solution for efficient power domain switching with inrush current limit via soft-start. In addition to integrated control functionality with ultra-low on-resistance, these devices offer system safeguards and monitoring via fault protection and power good signaling. This cost-effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.

Features
  • Low on-state resistance and thermally efficient 
    • DML3006LFDS RDS(ON) = 8.6 mΩ @ VCC = 5 V and VIN = 1.8 V
    • DML3009LDC RDS(ON) = 4.8 mΩ @ VCC = 5 V and VIN = 1.8 V
    • The thermally efficient ensures sufficiently low surface temperature during operation
  • Comprehensive protection and recovery mechanisms 
    • To protect the device and the system from possible fault, the comprehensive mechanism built-in comprises input undervoltage lockout, thermal shutdown, overcurrent, and short-circuit protection
  • Packages
    • DML3006 = V-DFN2020-8
    • DML3009 = V-DFN3030-12 
    • Low-profile, small footprint industry standard package
Applications
  • Portable electronics
  • Notebook/tablet computers
  • Set-top boxes, servers, and gateways
  • Telecom, networking, medical, and industrial equipment
  • Hot-swap devices and peripheral ports

DML3006LFDS and DML3009LDC High-Current Switches

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
IC PWR SWITCH N-CHAN 1:1 8VDFNDML3006LFDS-7IC PWR SWITCH N-CHAN 1:1 8VDFN1534 - Immediate$14.03Vis detaljer
IC PWR SWITCH N-CHAN 1:1 12VDFNDML3009LDC-7IC PWR SWITCH N-CHAN 1:1 12VDFN5084 - Immediate$16.47Vis detaljer
Published: 2018-11-29