Digi® WR54 Dual-SIM Cellular Routers
Digi's ruggedized routers for critical industrial and transportation applications
Digi's WR54 Dual-SIM cellular rugged routers for transportation applications employ Gobi LTE Advance technology allowing use on major networks. Dedicated PCIe® 2.0 internal data buses deliver 10 GT/s aggregate bandwidth ensuring low latency, high bandwidth cellular communications. Four gigabit Ethernet ports connect other IP capable systems, each configurable as an isolated, secure LAN, or all four can function as a layer 2 switch. Digi TrustFence®, a suite of hardware and firmware features, ensures the integrity of Digi WR54 security functions. A cryptographic co-processor protects sensitive data such as stored passwords and encryption keys.
- Dual-core 880 MHz MIPS processor and PCIe 2.0 internal bus
- High-speed 867 Mbps 802.11 ac Wi-Fi for WAN or LAN service
- Gigabit WAN/LAN Ethernet switch (4-port) – RJ-45 10 Mbps, 100 Mbps, and 1000 Mbps
- Zero-touch fleet wide configuration using Digi Remote Manager®
- Link failover and load balance across dual 600 Mbps CAT 11 cellular
- Python v3.6
- Die-cast aluminum/IP54
- USB
- Certifications: CE, FCC part 15 Class B
- MIL-STD-810G
- Transportation
- Rail
- Buses
- Mission critical
- Industrial
WR54 Digi® Dual-SIM Cellular Routers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WR54-A106 | WR54 LTE ROUTER SINGLE WI-FI | 1 - Immediate | $10,958.09 | Vis detaljer |
![]() | ![]() | WR54-A206 | WR54 LTE ROUTER DUAL WI-FI | 1 - Immediate | $14,421.58 | Vis detaljer |
Accessory Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 76002084 | WR54 ACCESSORY KIT - SINGLE LTE | 0 - Immediate | $5,012.44 | Vis detaljer |
![]() | ![]() | 76002085 | WR54 ACCESSORY KIT - DUAL LTE | 0 - Immediate | $5,907.17 | Vis detaljer |