Edgeport® USB-to-Serial Converters
Digi's Edgeport is an easy out-of-the-box solution for I/O expansion in a wide variety of configurations
Digi's Edgeport USB-to-serial converters provide instant I/O expansion for peripheral device connectivity. This out-of-the-box (external) alternative to PCI cards makes it easy to add serial and USB ports to a PC, server, or thin client in minutes without opening the chassis, reconfiguring, or rebooting the system.
Edgeport is available in multiple configurations for maximum flexibility and scalability. Choose from compact form factors for space-prohibitive applications, single port bump-in-the-cable solutions for notebook expansion, software-selectable RS-232, RS-422, or RS-485 models to connect any type of serial device to one box, and DB-9 or DB-25 connectors to meet cabling requirements. Feature-rich design, reliability and unmatched operating system support make Edgeport USB-to-serial converters ideal for mission-critical enterprise applications.
Features
- Add 1, 4, 8, or 16 serial ports to a PC, thin client, or server in minutes
- USB plug-and-play alternative to PCI cards
- Designed for peripheral device connectivity in retail stations, self-checkout systems, emergency vehicles, kiosks, ATMs, and more
- Software-selectable MEI and industrial models
- Low total cost of ownership with external, user-installable solution
- Options for RS-232, RS-422, or RS-485 serial ports (software selectable) and rack-mount capability
- Branch office networking
- Components for medical devices
- Gaming
- Industrial automation
- Outpatient care devices
- Precision agriculture
- Secure ATMs
- Water and wastewater
Edgeport® USB-to-Serial Converters
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 301-1001-11 | RS-232 USB TO SERIAL | 405 - Immediate | $1,366.15 | Vis detaljer |
![]() | ![]() | 301-1001-15 | RS-232 USB TO SERIAL | 498 - Immediate | $1,308.43 | Vis detaljer |
![]() | ![]() | EP-USB-4 | RS-232 USB TO SERIAL | 162 - Immediate | $4,185.05 | Vis detaljer |
![]() | ![]() | EP-USB-4-D25 | RS-232 USB TO SERIAL | 9 - Immediate | $4,185.05 | Vis detaljer |
![]() | ![]() | EP-USB-8 | RS-232 USB TO SERIAL | 145 - Immediate | $6,349.73 | Vis detaljer |
![]() | ![]() | EP-USB-8-D25 | RS-232 USB TO SERIAL | 0 - Immediate | $6,349.77 | Vis detaljer |
![]() | ![]() | EP-USB-216 | RS-232 USB TO SERIAL | 6 - Immediate | $10,582.98 | Vis detaljer |
![]() | ![]() | 301-1001-31 | RS-422/RS-485 USB TO SERIAL | 5 - Immediate | $2,116.58 | Vis detaljer |
![]() | ![]() | EP-USB-4S | RS-232/RS-422/RS-485 USB TO SERL | 65 - Immediate | $5,195.23 | Vis detaljer |
![]() | ![]() | EP-USB-8S | RS-232/RS-422/RS-485 USB TO SERL | 4 - Immediate | $9,428.48 | Vis detaljer |