Digi XBee® and Digi XBee-PRO® Zigbee® RF Modules

Digi's radio modules for energy and controls markets where manufacturing efficiencies are critical

Image of Digi's Digi XBee And Digi XBee-PRO Zigbee RF modulesDigi's XBee and Digi XBee-PRO Zigbee RF modules are based on the Ember EM35x (EM357 and EM3587) system on chip (SoC) radio ICs from Silicon Labs, utilizing 32-bit Arm® Cortex®-M3 processor. The S2D EM3587 version has a larger memory footprint for customers who may want to upgrade to Thread, an IPv6 based networking stack. These RF modules require little to no configuration or additional development. Programmable versions of the Digi XBee and Digi XBee-PRO Zigbee module make customizing applications easy. Programming directly on the module eliminates the need for a separate processor. Because the wireless software is isolated, applications can be developed with no risk to RF performance or security. Digi XBee and Digi XBee-PRO ZigBee modules are ideal for applications in the energy and controls markets where manufacturing efficiencies are critical.

Features
  • Chipset: Silicon Labs, EM357
  • Encryption: 128-bit AES
  • Frequency band: 2.4 GHz
  • Range: 4000 ft, 2 miles
  • Transmit current at 3.3 VDC: 33 mA, 47 mA, 120 mA
  • Receive current at 3.3 VDC: 28 mA, 31 mA, 42 mA
  • Voltage supply: 2.1 V to 3.6 V
  • Antenna options: chip, trace, wire, RP-SMA, and U.FL connectors
  • Regulatory approvals: FCC, IC, ETSI, RCM
  • Package/case: through hole and surface mount
  • Programmable versions
  • Firmware upgrades via UART, SPI, or over the air (OTA)
  • Thread updateable
Applications
 
  • Energy
  • Kiosks
 
  • Industrial
  • Municipalities

Digi XBee® and Digi XBee-PRO® Zigbee RF Modules

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
RF TXRX MODULE 802.15.4 SMDXBP24CZ7RISB003RF TXRX MODULE 802.15.4 SMD0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MODULE 802.15.4U.FL SMDXBP24CZ7UISB003RF TXRX MODULE 802.15.4U.FL SMD0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MODULE 802.15.4 SMDXBP24CZ7RIS-004RF TXRX MODULE 802.15.4 SMD0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4 TH SMDXBP24CZ7PIS-004RF TXRX MOD 802.15.4 TH SMD0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4 TH SMDXBP24CZ7PISB003RF TXRX MOD 802.15.4 TH SMD0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MODULE 802.15.4U.FL SMDXBP24CZ7UIS-004RF TXRX MODULE 802.15.4U.FL SMD0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4 TRC ANT THXBP24CZ7PIT-004RF TXRX MOD 802.15.4 TRC ANT TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4RPSMA THXBP24CZ7SIT-004RF TXRX MOD 802.15.4RPSMA TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4U.FL THXBP24CZ7UIT-004RF TXRX MOD 802.15.4U.FL TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MODWIRE ANTENNA THXBP24CZ7WIT-004RF TXRX MODWIRE ANTENNA TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4 TRC ANT THXBP24CZ7PITB003RF TXRX MOD 802.15.4 TRC ANT TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4RPSMA THXBP24CZ7SITB003RF TXRX MOD 802.15.4RPSMA TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MOD 802.15.4U.FL THXBP24CZ7UITB003RF TXRX MOD 802.15.4U.FL TH0 - ImmediateSee Page for PricingVis detaljer
RF TXRX MODWIRE ANTENNA THXBP24CZ7WITB003RF TXRX MODWIRE ANTENNA TH0 - ImmediateSee Page for PricingVis detaljer
Published: 2018-03-21