Statfree T2™ Dissipative Dual-Layer Rubber Mats
Desco's mats are made with a high-strength nitrile rubber compound that can withstand abrasion, stretching, and tearing
Desco's Statfree T2 dissipative, dual-layer rubber mats provide a work surface that does not generate a static charge and will control the discharge rate from the conductors that are placed on its' surface. The mats are designed to withstand abrasion, stretching, and tearing. These products may be used in soldering applications with flux and other chemicals. Since these mats are non-humidity dependent, they provide a consistent electrical performance regardless of ambient humidity.
- Dissipative dual-layer rubber material
- Meets ASNI/ESD S20/20 work-surface-required limit and the recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items
- High-strength nitrile rubber compound is designed to withstand abrasion, stretching, and tearing
- Can be used in soldering applications with flux and other chemicals
- Ultraviolet (UV) stabilizer additives to stabilize color retention, ensure ESD performance over time, and eliminate surface layer deterioration/cracking when the product is flexed
- Lot traceability information
- Provides tracking information for lifespan of the product to ensure quality control
- Includes a ground cord (p/n: 14213)
- Lead-free and RoHS compliant
- Made in the United State of America
Statfree T2™ Dual-Layer Rubber Mats
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | 66412 | TABLE MAT RUBBER BLUE 20' | 7 - Immediate | $5,813.20 | Vis detaljer | |
![]() | 66416 | TABLE MAT RUBBER DARK BLUE 20' | 1 - Immediate | $5,813.20 | Vis detaljer | |
![]() | 66417 | TABLE MAT RUBBER BLUE 20' | 1 - Immediate | $7,268.88 | Vis detaljer | |
![]() | 66413 | TABLE MAT RUBBER BLUE 20' | 3 - Immediate | $7,268.88 | Vis detaljer | |
![]() | 66414 | TABLE MAT RUBBER BLUE 20' | 3 - Immediate | $8,724.75 | Vis detaljer | |
![]() | 66400 | TABLE MAT RUBBER BLUE 40' | 16 - Immediate | $10,815.38 | Vis detaljer | |
![]() | 66415 | TABLE MAT RUBBER BLUE 20' | 1 - Immediate | $11,636.87 | Vis detaljer | |
![]() | 66405 | TABLE MAT RUBBER DARK BLUE 40' | 3 - Immediate | $13,523.65 | Vis detaljer | |
![]() | 66401 | TABLE MAT RUBBER BLUE 40' | 13 - Immediate | $13,523.65 | Vis detaljer | |
![]() | 66402 | TABLE MAT RUBBER BLUE 40' | 2 - Immediate | $16,232.10 | Vis detaljer | |
![]() | 66406 | TABLE MAT RUBBER DARK BLUE 40' | 1 - Immediate | $16,232.10 | Vis detaljer | |
![]() | 66403 | TABLE MAT RUBBER BLUE 40' | 4 - Immediate | $21,649.38 | Vis detaljer | |
![]() | 66407 | TABLE MAT RUBBER DARK BLUE 40' | 2 - Immediate | $21,649.38 | Vis detaljer | |
![]() | 66404 | TABLE MAT RUBBER DARK BLUE 40' | 1 - Immediate | $10,815.38 | Vis detaljer |