Industrial 2.5" Solid-State Drives
Delkin Device’s industrial-grade 2.5" SSDs are a preferred, solid-state solution for embedded, harsh environment applications
Delkin Device's industrial-grade 2.5” solid-state drives (SSDs) come with both SLC and industrial 3D Flash options. Delkin offers a wide range of 2.5" SSD options to match the specific needs of embedded applications and also includes a controlled bill of materials (BOM) and U.S.-based applications technical support.
- Mechanically robust, shock and vibe resistant SSD with SATA 3.0 interface
- Industrial SLC and industrial 3D NAND options in a wide capacity range
- Customizable to suit users application of host-specific parameters
- Custom labeling, packaging, data loading, unique formatting, conformal coating, additional testing, and special screening available
- Full U.S.-based FAE and applications technical support
- Healthcare
- Aerospace
- Transportation
- Embedded computing
- Gaming
- Infotainment
- Communications/networking
- Digital signage
- Power/networking
- Controls/automation
Industrial 2.5" Solid-State Drives
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DE16TQJGV-35000-D | SSD 16GB 2.5" SLC SATA III 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DE1HFQQFC-35000-2 | SSD 128GB 2.5" TLC SATA III 5V | 16 - Immediate | $1,675.56 | Vis detaljer |
![]() | ![]() | DE1HTNJGV-35000-D | SSD 128GB 2.5" SLC SATA III 5V | 0 - Immediate | $10,810.35 | Vis detaljer |
![]() | ![]() | DE1TFRAFC-35000-2 | SSD 1TB 2.5" TLC SATA III 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DE2HFQXFC-35000-2 | SSD 256GB 2.5" TLC SATA III 5V | 12 - Immediate | $2,598.87 | Vis detaljer |
![]() | ![]() | DE2HTNJGV-35000-D | SSD 256GB 2.5" SLC SATA III 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DE2TFQXGJ-35000-2 | SSD 2TB 2.5" TLC SATA III 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DE32FQQFC-35000-2 | SSD 32GB 2.5" TLC SATA III 5V | 43 - Immediate | $774.38 | Vis detaljer |
![]() | ![]() | DE32TQJGV-35000-D | SSD 32GB 2.5" SLC SATA III 5V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | DE4TFRAGJ-35000-2 | SSD 4TB 2.5" TLC SATA III 5V | 3 - Immediate | $35,870.67 | Vis detaljer |