Two Shot TPE "Rubber" Pull Handles
Davies Molding soft-touch two-point pull handles come with a glass-filled nylon substrate and thermoplastic overmold in a variety of colors
Davies Molding high-quality pull handles deliver both functionality and style. When it comes to getting the correct pull handle, different applications call for different materials and specifications. These soft-touch handles are molded with a glass-reinforced nylon substrate and an overmold of thermoplastic elastomer rubber (TPE) to provide extra comfort and style.
- A wide range of colors and center-to-center dimensions
- Two ¼" through-holes with a recessed top for mounting hardware
- Provides a non-slip comfortable grip that is durable and resistant to scratches
- All parts are RoHS and REACH compliant
Two Shot TPE "Rubber" Pull Handles
| Bilde | Manufacturer Part Number | Beskrivelse | Gjenge-/skrue-/hullstørrelse | Materiale | Monteringstype | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | 4570BB | HANDLE NYL/THERMO MTG CTR 4.72" | 0,250" (6,35mm) indre dia | Nylon, Termoplast | Skruehull, Forside | 1043 - Immediate | $93.61 | Vis detaljer | |
![]() | 4570BG | HANDLE NYL/THERMO MTG CTR 4.72" | 0,250" (6,35mm) indre dia | Nylon, Termoplast | Skruehull, Forside | 587 - Immediate | $116.03 | Vis detaljer | |
![]() | 4570BO | HANDLE NYL/THERMO MTG CTR 4.72" | 0,250" (6,35mm) indre dia | Nylon, Termoplast | Skruehull, Forside | 510 - Immediate | $116.03 | Vis detaljer | |
![]() | 4570BR | HANDLE NYL/THERMO MTG CTR 4.72" | 0,250" (6,35mm) indre dia | Nylon, Termoplast | Skruehull, Forside | 382 - Immediate | $109.48 | Vis detaljer | |
![]() | 4570BY | HANDLE NYL/THERMO MTG CTR 4.72" | 0,250" (6,35mm) indre dia | Nylon, Termoplast | Skruehull, Forside | 385 - Immediate | $109.48 | Vis detaljer | |
![]() | ![]() | 4571BB | HANDLE NYL/THERMO MTG CTR 5.512" | 0,260" (6,60mm) indre dia | Nylon, Termoplast | Skruehull, Forside | 1275 - Immediate | $205.60 | Vis detaljer |
![]() | ![]() | 4571BG | HANDLE NYL/THERMO MTG CTR 5.512" | 0,260" (6,60mm) indre dia | Nylon, Termoplast | Skruehull, Forside | 386 - Immediate | $214.16 | Vis detaljer |
![]() | ![]() | 4571BO | HANDLE NYL/THERMO MTG CTR 5.512" | 0,260" (6,60mm) indre dia | Nylon, Termoplast | Skruehull, Forside | 209 - Immediate | $214.16 | Vis detaljer |
![]() | ![]() | 4571BR | HANDLE NYL/THERMO MTG CTR 5.512" | 0,260" (6,60mm) indre dia | Nylon, Termoplast | Skruehull, Forside | 0 - Immediate | $118.62 | Vis detaljer |
![]() | ![]() | 4571BY | HANDLE NYL/THERMO MTG CTR 5.512" | 0,260" (6,60mm) indre dia | Nylon, Termoplast | Skruehull, Forside | 0 - Immediate | $148.59 | Vis detaljer |