SSF67PM12 Series Float Sensors
Cynergy3 dual-level stainless float switch with M12 connection
Cynergy3's SSF67 has been designed to give the user a long-reach float switch with a number of switching options, to cater to a wide variety of system requirements. Manufactured in stainless steel 316L material, these switches are suitable for use in many aggressive liquids or hygienic applications. These are now available with industry-standard M12 round 4-pin IP67 connectors. See also our cable sets in the featured products section.
The single-float version gives high- (make on rise) and low-level (make on fall) indications for alarms and controls systems. The dual-float versions give either make on rise for both high- and low-levels (used for tank emptying control) or make on fall for both high- and low-levels (used for tank filling control).
For additional information see "How to create a pump control circuit to automatically empty a tank".
| Features | Applications |
|
|
SSF67
| Bilde | Manufacturer Part Number | Beskrivelse | Utgangstype | Utgangskonfigurasjon | Strøm | Tilgjengelig antall | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SSF67A25B175 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (enkel flottør) | SPST-NO, SPST-NC | 600 mA | 20 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A25B100 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (enkel flottør) | SPST-NO, SPST-NC | 600 mA | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A25B125 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (enkel flottør) | SPST-NO, SPST-NC | 600 mA | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A25B150 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (enkel flottør) | SPST-NO, SPST-NC | 600 mA | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A25B75 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (enkel flottør) | SPST-NO, SPST-NC | 600 mA | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A25B300 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (enkel flottør) | SPST-NO, SPST-NC | 600 mA | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A50A200 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (dobbel flottør) | SPST-NO, SPST-NO | 0.8 | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A50A250 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (dobbel flottør) | SPST-NO, SPST-NO | 0.8 | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67B50B200 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (dobbel flottør) | SPST-NC, SPST-NC | 0.8 | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A25B225 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (enkel flottør) | SPST-NO, SPST-NC | 600 mA | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67B50B300 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (dobbel flottør) | SPST-NC, SPST-NC | 600 mA | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A25B200 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (enkel flottør) | SPST-NO, SPST-NC | 600 mA | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A25B250 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (enkel flottør) | SPST-NO, SPST-NC | 600 mA | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A50A100 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (dobbel flottør) | SPST-NO, SPST-NO | 600 mA | 0 - Immediate | Vis detaljer |
![]() | ![]() | SSF67A50A150 | SENSOR LEVEL LIQ SWITCH | Bryter (2) (dobbel flottør) | SPST-NO, SPST-NO | 600 mA | 0 - Immediate | Vis detaljer |