USB Type-C® Connectors
CviLux connectors come in many unique styles to suit any application need
CviLux's sleek, low-profile USB-C connectors fit seamlessly into thinner and smaller devices, offering a sleek and modern solution for any connectivity needs. CviLux offers 6-, 14-, 16- and 24-position double-sided connectors, which allow for reversible plug orientation. These versatile connectors feature top, mid, and flange-type mounting capabilities with IP ratings of IP67 and IP68.
USB-C is not just a connector; it is a versatile powerhouse. Enjoy lightning-fast data transfer speeds of up to 10 Gbps, power delivery capabilities of up to 100 W at 20 V, and the convenience of using a single cable for data transfer, charging, and video connections. Additionally, these durable devices can hold up to 10,000 cycles and deliver improved EMI and RFI mitigation capabilities. All CviLux parts are USB and UL-certified, RoHS-compliant, and more. CviLux offers many unique USB-C styles to suit any application need.
With unmatched versatility and performance, CviLux USB-C solutions are the future-proof choice for connectivity needs. Upgrade to CviLux USB Type-C today and experience connectivity reimagined.
- Sleek, low-profile connector accommodates minimal design constraints
- Delivers data speeds of up to 20 Gbps, powers up to 100 W at 20 V
- Improved EMI and RFI mitigation features
- Fully reversible
- Vertical, horizontal, and mid-mount versions are available
- Up to 10,000 mating cycles
- Charging and docking applications
- Computer peripherals
- Consumer/audio devices
- POS devices
- Wearable technology
- Instrumentation
- Mobile devices/cell phones
- IoT devices
USB Type-C Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CU3216SASBLR004-NH | CONN RCPT TYPE C 24POS RA | 9197 - Immediate | $11.74 | Vis detaljer |
![]() | ![]() | CU3024PAAHLR001-NH | USB TYPE C 24 CIRCUITS PLUG STAG | 2512 - Immediate | $14.91 | Vis detaljer |
![]() | ![]() | CU3924SFSFDR003-LF | TYPE-C, RECEPTACLETOP MOUNT, 24P | 1438 - Immediate | $20.40 | Vis detaljer |
![]() | ![]() | CU3924SAZBNR007-NH | USB 3.1 TYPE-C. RECEPTACLEMID-MO | 990 - Immediate | $21.45 | Vis detaljer |
![]() | ![]() | CU3024SABALR001-LF | USB TYPE C 24 CIRCUITS SOCKET MI | 3526 - Immediate | $16.84 | Vis detaljer |
![]() | ![]() | CU3216S2SDLR013-NH | USB TYPE C | 2161 - Immediate | $7.60 | Vis detaljer |
![]() | ![]() | CU3216SASDLR009-NH | CONN RCPT TYPE C 24POS SMD RA | 0 - Immediate | $12.22 | Vis detaljer |
![]() | ![]() | CU3124PAAHLA002-NH | USB TYPE C 24 CIRCUITS PLUG PCB | 0 - Immediate | $4.97 | Vis detaljer |
![]() | ![]() | CU3216SASDLR010-NH | CONN RCPT TYPE C 24POS RA | 0 - Immediate | $12.22 | Vis detaljer |