VMS-130 Series AC/DC Power Supplies
CUI’s VMS-130 series power supplies are IEC 60601-1 certified and ideal for a wide range of medical and dental products
CUI’s VMS-130 series AC/DC power supplies feature an industry-standard 2” x 3” footprint, active power factor correction (PFC), and efficiency up to 94%. These medical power supplies are ideal for designs seeking to reduce standby and overall power consumption. Offering a 130 W power output rating with forced air cooling and available with an open-frame, baseplate, or covered design. The VMS-130 series is certified to the IEC 60601-1 and designed for use in a range of medical and dental products.
- 130 W
- Active PFC
- Temperature range: -30°C to +70°C
- EN 55011 Class B compliant
- Input options: 80 VAC to 264 VAC
- Efficiency up to 94%
- Industry-standard 2” x 3” footprint
- Open-frame and enclosed
- Chassis mount
- Output options: 12 VDC to 48 VDC
- Medical
- Dental
- Home healthcare
VMS-130 Series AC/DC Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VMS-130-12-BP | AC/DC CONVERTER 12V 130W | 15 - Immediate | $847.50 | Vis detaljer |
![]() | ![]() | VMS-130-24-BP | AC/DC CONVERTER 24V 130W | 0 - Immediate | $847.50 | Vis detaljer |
![]() | ![]() | VMS-130-36-CNF | AC/DC CONVERTER 36V 130W | 20 - Immediate | $905.41 | Vis detaljer |
![]() | ![]() | VMS-130-24 | AC/DC CONVERTER 24V 130W | 15 - Immediate | $763.51 | Vis detaljer |
![]() | ![]() | VMS-130-48-BP | AC/DC CONVERTER 48V 130W | 14 - Immediate | $847.50 | Vis detaljer |
![]() | ![]() | VMS-130-12-CNF | AC/DC CONVERTER 12V 130W | 50 - Immediate | $905.41 | Vis detaljer |
![]() | ![]() | VMS-130-36 | AC/DC CONVERTER 36V 130W | 22 - Immediate | $763.51 | Vis detaljer |
![]() | ![]() | VMS-130-12 | AC/DC CONVERTER 12V 130W | 59 - Immediate | $763.51 | Vis detaljer |
![]() | ![]() | VMS-130-48 | AC/DC CONVERTER 48V 130W | 23 - Immediate | $763.51 | Vis detaljer |
![]() | ![]() | VMS-130-48-CNF | AC/DC CONVERTER 48V 130W | 10 - Immediate | $905.41 | Vis detaljer |
![]() | ![]() | VMS-130-36-BP | AC/DC CONVERTER 36V 130W | 15 - Immediate | $847.50 | Vis detaljer |
![]() | ![]() | VMS-130-24-CNF | AC/DC CONVERTER 24V 130W | 5 - Immediate | $905.41 | Vis detaljer |
![]() | ![]() | VMS-200-12-CNF | AC/DC CONVERTER 12V 200W | 0 - Immediate | $982.82 | Vis detaljer |