USB Cable Assemblies
Same Sky's flexible range of USB cables address a user's data transfer and power delivery needs
Conforming to both the USB 2.0 and USB 3.2 Gen 1 standard, Same Sky's USB cable assemblies come available with USB Type-A, USB Type-B, Micro-B, Mini-B, and USB Type-C® plug and receptacle options. Featuring a range of variations and options, all Same Sky's USB cables are shielded and housed in either polyvinyl chloride (PVC) or a thermoplastic elastomer (TPE), halogen-free jacket material.
- -25°C to +80°C operating temperature range
- 3 mm to 4.2 mm wire diameter
- 1 A to 3 A current ratings
- PVC or TPE jacket material
- DC power plugs, blunt-cut, and stripped and tinned terminations
- USB 2.0 and USB 3.2 Gen 1 USB standards
- Type-A, USB Type-B, Micro-B, Mini-B, and USB Type-C USB types
- Black, gray, or white color cables
- Cable lengths: 0.5, 1, 1.5, or 2 meters
Resources
USB Cable Assemblies
| Bilde | Manufacturer Part Number | Beskrivelse | Spesifikasjoner | Trådtykkelse | Skjerming | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CBL-UA-MB-05BP | CBL USB2.0 A PLG-MIN B PLG 1.64' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 1369 - Immediate | $37.14 | Vis detaljer |
![]() | ![]() | CBL-UA-UA-15BP | CBL USB2.0 A PLUG TO A PLG 4.92' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 983 - Immediate | $46.96 | Vis detaljer |
![]() | ![]() | CBL-UA-UA-05BP | CBL USB2.0 A PLUG TO A PLG 1.64' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 0 - Immediate | $33.68 | Vis detaljer |
![]() | ![]() | CBL-UA-UA-10BP | CBL USB2.0 A PLUG TO A PLG 3.28' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 0 - Immediate | $40.32 | Vis detaljer |
![]() | ![]() | CBL-UA-UA-10WP | CBL USB2.0 A PLUG TO A PLG 3.28' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 880 - Immediate | $42.75 | Vis detaljer |
![]() | ![]() | CBL-UA-UA-10GP | CBL USB2.0 A PLUG TO A PLG 3.28' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 574 - Immediate | $40.79 | Vis detaljer |
![]() | ![]() | CBL-UA-UA-20BP | CBL USB2.0 A PLUG TO A PLG 6.56' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 0 - Immediate | $53.51 | Vis detaljer |
![]() | ![]() | CBL-UA-MUB-10GP | CBL USB2.0 A PLG-MCR B PLG 3.28' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 1038 - Immediate | $40.60 | Vis detaljer |
![]() | ![]() | CBL-UA-MUB-1 | CBL USB2.0 A PLG-MCR B PLG 3.28' | USB 2.0 | 28 AWG | Skjermet | 2878 - Immediate | $32.00 | Vis detaljer |
![]() | ![]() | CBL-UA-UC-1 | CABLE A PLUG TO C PLUG 3.28' | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | 24 AWG, 26 AWG, 32 AWG | Skjermet | 2005 - Immediate | $120.78 | Vis detaljer |
![]() | ![]() | CBL-UA-MB-1 | CBL USB2.0 A PLG-MIN B PLG 3.28' | USB 2.0 | 28 AWG | Skjermet | 1354 - Immediate | $32.46 | Vis detaljer |
![]() | ![]() | CBL-UA-UA-1 | CBL USB2.0 A PLUG TO A PLG 3.28' | USB 2.0 | 28 AWG | Skjermet | 1154 - Immediate | $32.00 | Vis detaljer |
![]() | ![]() | CBL-UA-UB-1 | CBL USB2.0 A PLUG TO B PLG 3.28' | USB 2.0 | 28 AWG | Skjermet | 483 - Immediate | $32.00 | Vis detaljer |
![]() | ![]() | CBL-UA-UB-15GP | CBL USB2.0 A PLUG TO B PLG 4.92' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 615 - Immediate | $48.74 | Vis detaljer |
![]() | ![]() | CBL-UC-UC-10WP | CBL USB2.0 A PLUG TO C PLG 3.28' | USB 2.0 | 28 AWG | Skjermet | 663 - Immediate | $90.47 | Vis detaljer |
![]() | ![]() | CBL-UA-UA-20GP | CBL USB2.0 A PLUG TO A PLG 6.56' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 1199 - Immediate | $54.07 | Vis detaljer |
![]() | ![]() | CBL-UA-UB-20BP | CBL USB2.0 A PLUG TO B PLG 6.56' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 581 - Immediate | $54.82 | Vis detaljer |
![]() | ![]() | CBL-UA-UB-05GP | CBL USB2.0 A PLUG TO B PLG 1.64' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 648 - Immediate | $35.46 | Vis detaljer |
![]() | ![]() | CBL-UA-UB-15BP | CBL USB2.0 A PLUG TO B PLG 4.92' | USB 2.0 | 24 AWG, 28 AWG | Skjermet | 1738 - Immediate | $48.37 | Vis detaljer |
![]() | ![]() | CBL-UC-UC-05BP | CABLE USB 2.0 C PLUG TO C PLUG | USB 2.0 | 28 AWG | Skjermet | 0 - Immediate | $79.80 | Vis detaljer |