Screw Type Terminal Blocks
CUI Devices' highly economical screw type terminal blocks feature 2 to 24 pole counts
CUI Devices' screw type terminal block connectors offer wire gauges ranging from 26 AWG to 10 AWG and horizontal, vertical, and 45° orientations. With operating temperature ranges from -40°C to +105°C and 5 mm, 5.08 mm, and 7.62 mm pitches, CUI Devices' low cost screw type terminal blocks are well suited for a range of interconnect needs.
- 2 to 24 pole counts
- 26 AWG to 10 AWG wire gauges
- 5 mm, 5.08 mm, and 7.62 mm pitches
- -40°C up to +105°C operating temperature range
- UL current ratings from 10 A to 30 A
- UL voltage ratings of 250 VDC or 300 VDC
- IEC current ratings from 15 A to 250 A
Resources
Screw Type Terminal Blocks
| Bilde | Manufacturer Part Number | Beskrivelse | Innstikkretning | Strøm | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TB001-500-02BE | TERMINAL BLOCK, SCREW TYPE, 5.00 | Horisontal med kort | 15 A | 7 - Immediate | $4.02 | Vis detaljer |
![]() | ![]() | TB003V-500-P02BE | TERMINAL BLOCK, SCREW TYPE, 5.00 | Vertikal med kort | 10 A | 2930 - Immediate | $5.24 | Vis detaljer |
![]() | ![]() | TB008A-508-02BE | TERMINAL BLOCK, SCREW TYPE, 5.08 | 45° (135°) vinkel med kort | 16 A | 5457 - Immediate | $6.08 | Vis detaljer |
![]() | ![]() | TB002-500-04BE | TERMINAL BLOCK, SCREW TYPE, 5.00 | Horisontal med kort | 15 A | 20333 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | TB005-762-03BE | TERMINAL BLOCK, SCREW TYPE, 7.62 | Horisontal med kort | 30 A | 1726 - Immediate | $11.13 | Vis detaljer |
![]() | ![]() | TB010-508-03BE | TERMINAL BLOCK, SCREW TYPE, 5.08 | Horisontal med kort | 20 A | 1490 - Immediate | $10.57 | Vis detaljer |
![]() | ![]() | TB003V-500-P05BE | TERMINAL BLOCK, SCREW TYPE, 5.00 | Vertikal med kort | 10 A | 1409 - Immediate | $12.07 | Vis detaljer |
![]() | ![]() | TB009-508-04BE | TERMINAL BLOCK, SCREW TYPE, 5.08 | Horisontal med kort | 20 A | 105 - Immediate | $13.75 | Vis detaljer |
![]() | ![]() | TB003V-500-P04BE | TERMINAL BLOCK, SCREW TYPE, 5.00 | Vertikal med kort | 10 A | 1705 - Immediate | $9.82 | Vis detaljer |
![]() | ![]() | TB002-500-05BE | TERMINAL BLOCK, SCREW TYPE, 5.00 | Horisontal med kort | 15 A | 1113 - Immediate | $9.36 | Vis detaljer |
![]() | ![]() | TB007-508-06BE | TERMINAL BLOCK, SCREW TYPE, 5.08 | Horisontal med kort | 16 A | 1276 - Immediate | $16.47 | Vis detaljer |
![]() | ![]() | TB001-500-10BE | TERMINAL BLOCK, SCREW TYPE, 5.00 | Horisontal med kort | 15 A | 235 - Immediate | $16.00 | Vis detaljer |