PSK and VOF AC/DC Power Supplies Provide Efficiency and a Power Boost Option
CUI’s Power Boost technology provides twice the rated power for a maximum of 10 seconds
CUI’s PSK-S25B, PSK-S60B, VOF-S25B, and VOF-S60B series offer optional innovative Power Boost technology and 25 W to 60 W of continuous power. These highly efficient AC/DC power supplies comply with UL/EN/IEC 62368-1 requirements. The PSK-S25B and VOF-S25B are additionally designed to meet the UL/EN/IEC 60335-1 household standard. The PSK-S25B and PSK-S60B come in an encapsulated package, while the VOF-S25B and VOF-S60B come in an open frame package.
CUI’s Power Boost technology provides twice the rated power for a maximum of 10 seconds. Doubling the rated current means these AC/DC power supplies can support large transient loads, allowing users to design for nominal rather than peak power. They are ideal for applications where the peak power requirement is far greater than the average power requirement. Some examples of these applications include starting motors, charging capacitors, quickly heating objects, intermittent test loads, strobing lights, and bursts of sound.
- 25 W to 60 W continuous power
- Up to 90% efficiency
- Power Boost (supports transient loads up to 2x rated current)
- Output voltages from 5 VDC to 48 VDC
- Operating temperature range: -30°C to +70°C
- Overvoltage and short circuit protections
- UL/EN/IEC 62368-1 certification
- Universal input voltage range: 90 VAC to 264 VAC
- Electric motors
- Electric pumps
- Capacitor banks
- Thermal printers
- Test modules
- Strobing lights
Resources
PSK-S25B Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-S25B-5 | AC/DC CONVERTER 5V 20W | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | PSK-S25B-12 | AC/DC CONVERTER 12V 25W | 78 - Immediate | $350.10 | Vis detaljer |
![]() | ![]() | PSK-S25B-12-PB | AC/DC CONVERTER 12V 25W | 42 - Immediate | $396.76 | Vis detaljer |
![]() | ![]() | PSK-S25B-24 | AC/DC CONVERTER 24V 25W | 72 - Immediate | $350.10 | Vis detaljer |
![]() | ![]() | PSK-S25B-48 | AC/DC CONVERTER 48V 25W | 0 - Immediate | See Page for Pricing | Vis detaljer |
PSK-S60B Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-S60B-5 | AC/DC CONVERTER 5V 40W | 26 - Immediate | $535.59 | Vis detaljer |
![]() | ![]() | PSK-S60B-12 | AC/DC CONVERTER 12V 60W | 0 - Immediate | $535.59 | Vis detaljer |
![]() | ![]() | PSK-S60B-12-PB | AC/DC CONVERTER 12V 60W | 15 - Immediate | $585.23 | Vis detaljer |
![]() | ![]() | PSK-S60B-24 | AC/DC CONVERTER 24V 60W | 10 - Immediate | $535.59 | Vis detaljer |
![]() | ![]() | PSK-S60B-48 | AC/DC CONVERTER 48V 60W | 0 - Immediate | See Page for Pricing | Vis detaljer |
VOF-S25B Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-S25B-5 | AC/DC CONVERTER 5V 20W | 30 - Immediate | $290.55 | Vis detaljer |
![]() | ![]() | VOF-S25B-24 | AC/DC CONVERTER 24V 25W | 0 - Immediate | $290.55 | Vis detaljer |
![]() | ![]() | VOF-S25B-12-PB | AC/DC CONVERTER 12V 25W | 0 - Immediate | $362.13 | Vis detaljer |
![]() | ![]() | VOF-S25B-12 | AC/DC CONVERTER 12V 25W | 66 - Immediate | $290.55 | Vis detaljer |
![]() | ![]() | VOF-S25B-48 | AC/DC CONVERTER 48V 25W | 10 - Immediate | $290.55 | Vis detaljer |
VOF-S60B Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VOF-S60B-5 | AC/DC CONVERTER 5V 40W | 10 - Immediate | $467.38 | Vis detaljer |
![]() | ![]() | VOF-S60B-12 | AC/DC CONVERTER 12V 60W | 1 - Immediate | $467.38 | Vis detaljer |
![]() | ![]() | VOF-S60B-12-PB | AC/DC CONVERTER 12V 60W | 26 - Immediate | $515.39 | Vis detaljer |
![]() | ![]() | VOF-S60B-24 | AC/DC CONVERTER 24V 60W | 0 - Immediate | $467.38 | Vis detaljer |
![]() | ![]() | VOF-S60B-48 | AC/DC CONVERTER 48V 60W | 23 - Immediate | $467.38 | Vis detaljer |