Cable Mount DC Power Connectors
Same Sky DC power receptacle connectors offer center pin diameters as small as 1 mm
Same Sky PR series of DC power receptacle connectors are perfectly suited to supply DC power to a variety of consumer, household, and portable electronic applications. These connectors feature current ratings up to 8 A, center pin diameters ranging from 1 to 2.5 mm, and small package sizes.
- Center pin diameters from 1 mm to 2.5 mm
- Modular or overmold types
- Current ratings up to 8 A
- 2 conductors
- 20 VDC and 30 VDC voltage ratings
- Straight orientation
- Cable mounting style
- Consumer
- Household
- Portable electronics
Resources
Cable Mount DC Power Connectors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PR-2555B | POWER JACK, 2.5 X 5.5 MM, STRAIG | 1185 - Immediate | $12.54 | Vis detaljer |
![]() | ![]() | PR-2155 | POWER JACK, 2.1 X 5.5 MM, STRAIG | 0 - Immediate | $12.54 | Vis detaljer |
![]() | ![]() | PR-1335D | POWER JACK, 1.35 X 3.5 MM, STRAI | 944 - Immediate | $12.91 | Vis detaljer |
![]() | ![]() | PR-1135 | POWER JACK, 1.1 X 3.5 MM, STRAIG | 940 - Immediate | $10.48 | Vis detaljer |
![]() | ![]() | PR-1755 | POWER JACK, 1.7 X 5.5 MM, STRAIG | 762 - Immediate | $13.57 | Vis detaljer |
![]() | ![]() | PR-002A | CONN PWR JACK 2.1X5.5MM SOLDER | 10044 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | PR-002B | CONN PWR JACK 2.5X5.5MM SOLDER | 0 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | PR-1335D-X7 | 1.3 X 3.5 MM, 1.0 A, HORIZONTAL, | 2997 - Immediate | $24.70 | Vis detaljer |