CDS Series, Rectangular Micro-Speakers
Same Sky's CDS micro-speaker series ranges from 13 mm x 13 mm up to 20 mm x 14 mm
Same Sky's CDS series of rectangular micro-speakers ranges from 13 mm x 13 mm up to 20 mm x 14 mm. All models are available with and without wire leads, come in 4 ohm and 8 ohm models, and offer a variety of power ratings from 0.3 W to 1 W. SMT versions are also available for use in designs requiring reflow solder and high-volume production.
- Compact sizes as small as 13 x 13 mm
- Models available with and without wire leads
- 4 ohm and 8 ohm models
- Power ratings from 0.3 W ~ 6 W
- Consumer electronics
- Industrial automation
- Portable and stationary medical equipment
- Safety and security
Resources
CDS Series Micro-Speakers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CDS-13138-SMT-TR | SPEAKER 8OHM 700MW TOP PORT 70DB | 0 - Immediate | $68.76 | Vis detaljer |
![]() | ![]() | CDS-15118B | SPEAKER 8OHM 700MW TOP PORT 86DB | 0 - Immediate | $16.51 | Vis detaljer |
![]() | ![]() | CDS-15118B-L100 | SPEAKER 8OHM 700MW TOP PORT 86DB | 0 - Immediate | $18.85 | Vis detaljer |
![]() | ![]() | CDS-15158-SMT-TR | SPEAKER 8OHM 300MW TOP PORT 87DB | 7351 - Immediate | $72.22 | Vis detaljer |
![]() | ![]() | CDS-16098A | SPEAKER 8OHM 700MW TOP PORT 86DB | 0 - Immediate | $24.32 | Vis detaljer |
![]() | ![]() | CDS-18138A | SPEAKER 8OHM 700MW TOP PORT 89DB | 0 - Immediate | $28.83 | Vis detaljer |
![]() | ![]() | CDS-20144 | SPEAKER 4OHM 1W TOP PORT 92DB | 860 - Immediate | $43.03 | Vis detaljer |
![]() | ![]() | CDS-20144-L100 | SPEAKER 4OHM 1W TOP PORT 92DB | 96 - Immediate | $50.99 | Vis detaljer |
![]() | ![]() | CDS-25148 | SPEAKER 8OHM 1.5W TOP PORT 73DB | 1491 - Immediate | $45.75 | Vis detaljer |
![]() | ![]() | CDS-25148-L100 | SPEAKER 8OHM 1.5W TOP PORT 73DB | 6018 - Immediate | $49.40 | Vis detaljer |