120 W and 300 W GaN Desktop AC/DC Power Supplies
CUI's GaN line of power supplies has up to 100% more power density, making them ideal for portable product
CUI's SDI120-U, SDI300G-U, and SDI300G-UR series 120 W and 300 W GaN desktop AC/DC power supplies are ideal for a variety of portable consumer and industrial applications. The SDI300G-U and SDI300G-UR series offer 300 W of continuous power and the SDI120G-U series offers 120 W of continuous power in a compact desktop package that has up to 100% more density than non-GaN units.
Both 120 W and 300 W desktop adapters comply with UL/cUL 62368-1 requirement and meet the current average efficiency and no-load power specifications mandated by the U.S. Department of Energy under the Level VI standard. These GaN adapters provide a universal input range of 85 VAC to 265 VAC, single regulated outputs, and power factor correction. The SDI300G-UR series offers a three-prong (C18) inlet, while the SDI300G-U and SDI120G-U series feature a two-prong (C14) inlet.
- SDI120G-U series: 120 W of continuous power
- SDI300G-U and SDI300G-UR series: 300 W of continuous power
- Single regulated outputs and power factor correction
- Universal input range: 85 VAC to 265 VAC
- Safety approvals:
- UL/cUL 62368-1
- IEC Class 1 safety guidelines (SDI300G-U and SDI120G-U)
- Class II standards (SDI300G-UR)
- Consumer
- ITE
- Industrial
SDI120G-U Series 120 W GaN Desktop AC/DC Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDI120G-19-U-P51 | AC/DC DESKTOP ADAPTER 19V 120W | 9 - Immediate | $998.25 | Vis detaljer |
![]() | ![]() | SDI120G-24-U-P51 | AC/DC DESKTOP ADAPTER 24V 120W | 52 - Immediate | $998.25 | Vis detaljer |
![]() | ![]() | SDI120G-48-U-P51 | AC/DC DESKTOP ADAPTER 48V 120W | 46 - Immediate | $998.25 | Vis detaljer |
SDI300G-U Series 300 W GaN Desktop AC/DC Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDI300G-56-UC-P219 | AC/DC DESKTOP ADAPTER 56V 300W | 0 - Immediate | $1,933.90 | Vis detaljer |
![]() | ![]() | SDI300G-12-UC-P219 | AC/DC DESKTOP ADAPTER 12V 288W | 0 - Immediate | $2,088.07 | Vis detaljer |
![]() | ![]() | SDI300G-12-U2-P219 | AC/DC DESKTOP ADAPTER 12V 288W | 0 - Immediate | $2,093.13 | Vis detaljer |
![]() | ![]() | SDI300G-48-U2-P219 | AC/DC DESKTOP ADAPTER 48V 300W | 0 - Immediate | $1,939.07 | Vis detaljer |
![]() | ![]() | SDI300G-19-U2-P219 | AC/DC DESKTOP ADAPTER 19V 300W | 0 - Immediate | $1,964.69 | Vis detaljer |
![]() | ![]() | SDI300G-24-U2-P219 | AC/DC DESKTOP ADAPTER 24V 300W | 0 - Immediate | $1,964.69 | Vis detaljer |
![]() | ![]() | SDI300G-24-UC-P219 | AC/DC DESKTOP ADAPTER 24V 300W | 0 - Immediate | $1,959.64 | Vis detaljer |
![]() | ![]() | SDI300G-19-U-P219 | AC/DC DESKTOP ADAPTER 19V 300W | 0 - Immediate | $1,990.02 | Vis detaljer |
![]() | ![]() | SDI300G-48-U-P219 | AC/DC DESKTOP ADAPTER 48V 300W | 0 - Immediate | $1,964.82 | Vis detaljer |
![]() | ![]() | SDI300G-15-U2-P219 | AC/DC DESKTOP ADAPTER 15V 300W | 0 - Immediate | $2,093.13 | Vis detaljer |
![]() | ![]() | SDI300G-48-UC-P219 | AC/DC DESKTOP ADAPTER 48V 300W | 0 - Immediate | $1,933.90 | Vis detaljer |
![]() | ![]() | SDI300G-15-UC-P219 | AC/DC DESKTOP ADAPTER 15V 300W | 0 - Immediate | $2,088.07 | Vis detaljer |
![]() | ![]() | SDI300G-19-UC-P219 | AC/DC DESKTOP ADAPTER 19V 300W | 0 - Immediate | $1,959.64 | Vis detaljer |
![]() | ![]() | SDI300G-56-U2-P219 | AC/DC DESKTOP ADAPTER 56V 300W | 0 - Immediate | $1,939.07 | Vis detaljer |
![]() | ![]() | SDI300G-15-U-P219 | AC/DC DESKTOP ADAPTER 15V 300W | 0 - Immediate | $2,115.42 | Vis detaljer |
SDI300G-UR Series 300 W GaN Desktop AC/DC Power Supplies
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SDI300G-12-U-P219 | AC/DC DESKTOP ADAPTER 12V 288W | 20 - Immediate | $2,546.24 | Vis detaljer |
![]() | ![]() | SDI300G-12-UR-P219 | AC/DC DESKTOP ADAPTER 12V 288W | 26 - Immediate | $2,546.24 | Vis detaljer |
![]() | ![]() | SDI300G-12-UR2-P219 | AC/DC DESKTOP ADAPTER 12V 288W | 0 - Immediate | $2,075.21 | Vis detaljer |
![]() | ![]() | SDI300G-12-URC-P219 | AC/DC DESKTOP ADAPTER 12V 288W | 0 - Immediate | $2,072.68 | Vis detaljer |
![]() | ![]() | SDI300G-15-UR-P219 | AC/DC DESKTOP ADAPTER 15V 300W | 0 - Immediate | $2,115.42 | Vis detaljer |