IP67 Rated DIP Switches
Same Sky's IP67 rated DIP switches are ideal for dealing with moisture, environmental contaminants, and harsh environments
Same Sky's DIP switches feature rotary actuator types and IP67 ratings for dealing with moisture and environmental contaminants. These IP rated rotary DIP switches are housed in compact packages as small as 7.2 mm x 7.2 mm with 4, 8, 10, or 16 positions and 2.54 mm or 5.08 mm pitches. Same Sky's IP67 rotary DIP switches offer multiple termination types, including gull wing, angled gull wing, and J-hook gull wing, as well as PC pin and crimped PC pin, while further featuring raised or flat actuator levels with arrow, cross, or slotted actuator styles.
- Packages as small as 7.2 mm x 7.2 mm
- 4, 8, 10, or 16 positions
- 2.54 mm or 5.08 mm pitches
- Multiple termination types
- Surface mount or through-hole mounting styles
- Flat or raised actuator levels
- Arrow, cross, or slotted actuator styles
- IP67 rated
- Industrial
- Commercial
- Telecommunications
IP67 Rated DIP Switches
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RDS-10S-74365-D | SWITCH ROTARY DIP BCD 0.1A 42V | 460 - Immediate | $25.35 | Vis detaljer |
![]() | ![]() | RDS-16S-7229-C-D | SWITCH ROTARY DIP HEX 0.1A 50V | 529 - Immediate | $27.13 | Vis detaljer |
![]() | ![]() | RDS-10S-74365-45A-D | SWITCH ROTARY DIP BCD 0.1A 42V | 5 - Immediate | $28.72 | Vis detaljer |
![]() | ![]() | RDS-4S-7229-C-SMT | SWITCH ROTARY DIP BCD 0.1A 50V | 9 - Immediate | $28.81 | Vis detaljer |
![]() | ![]() | RDS-16S-74385-SMT-TR | SWITCH ROTARY DIP HEX 0.1A 42V | 32 - Immediate | $29.84 | Vis detaljer |
![]() | ![]() | RDS-4S-7229-A-ASMT-TR | SWITCH ROTARY DIP BCD 0.1A 50V | 0 - Immediate | $20.57 | Vis detaljer |
![]() | ![]() | RDS-16S-74365-D | SWITCH ROTARY DIP HEX 0.1A 42V | 679 - Immediate | $25.35 | Vis detaljer |
![]() | ![]() | RDS-16S-7229-A-D | SWITCH ROTARY DIP HEX 0.1A 50V | 121 - Immediate | $27.13 | Vis detaljer |
![]() | ![]() | RDS-10S-7229-A-D | SWITCH ROTARY DIP BCD 0.1A 50V | 274 - Immediate | $27.13 | Vis detaljer |
![]() | ![]() | RDS-10S-74R45A-254-D | SWITCH ROTARY DIP BCD 0.1A 42V | 627 - Immediate | $33.96 | Vis detaljer |
![]() | ![]() | RDS-10S-7229-A-SMT-TR | SWITCH ROTARY DIP BCD 0.1A 50V | 0 - Immediate | $17.27 | Vis detaljer |
![]() | ![]() | RDS-10S-7229-A-ASMT-TR | SWITCH ROTARY DIP BCD 0.1A 50V | 0 - Immediate | $20.57 | Vis detaljer |
![]() | ![]() | RDS-16S-74385-SMT | SWITCH ROTARY DIP HEX 0.1A 42V | 208 - Immediate | $27.13 | Vis detaljer |
![]() | ![]() | RDS-10S-7229-R-D | SWITCH ROTARY DIP BCD 0.1A 50V | 0 - Immediate | $27.50 | Vis detaljer |
![]() | ![]() | RDS-16S-7229-R-JSMT | SWITCH ROTARY DIP HEX 0.1A 50V | 478 - Immediate | $30.03 | Vis detaljer |
![]() | ![]() | RDS-4S-7229-C-JSMT | SWITCH ROTARY DIP BCD 0.1A 50V | 415 - Immediate | $29.66 | Vis detaljer |
![]() | ![]() | RDS-10S-7229-R-SMT-TR | SWITCH ROTARY DIP BCD 0.1A 50V | 0 - Immediate | $17.68 | Vis detaljer |
![]() | ![]() | RDS-10S-7229-S-JSMT-TR | SWITCH ROTARY DIP BCD 0.1A 50V | 0 - Immediate | $18.18 | Vis detaljer |
![]() | ![]() | RDS-16S-7229-C-ASMT-TR | SWITCH ROTARY DIP HEX 0.1A 50V | 0 - Immediate | $20.57 | Vis detaljer |
![]() | ![]() | RDS-10S-7229-C-D | SWITCH ROTARY DIP BCD 0.1A 50V | 215 - Immediate | $27.13 | Vis detaljer |