Double Magnet Speakers with High Sound Output

Same Sky's speakers feature a sound pressure level (SPL) output of up to 84 dB at 1 meter

Image of Same Sky's Double Magnet Speakers with High Sound OutputSame Sky's double magnet speakers feature sizes ranging from 42.5 mm to 48 mm with depths as low as 21.6 mm. These speakers offer an impedance rating of 4 Ω and nominal inputs of 4 W or 5 W. With a range of performance and size options, and SPL of 83 dB or 84 dB at 1 meter, these double magnet speakers are ideal for applications where high sound output is essential.

Features
  • Speaker size range: 42.5 mm to 48 mm
  • Depth: down to 21.6 mm
  • SPL: 83 dB or 84 dB at 1 m
  • Input power: 4 W or 5 W
  • Magnet types: Nd-Fe-B
  • Mounting styles: solder pad or wire-lead

Double Magnet Speakers with High Sound Output

BildeManufacturer Part NumberBeskrivelseFrekvensområdeFrekvens - selvresonantEffekt - nominellTilgjengelig antall PrisVis detaljer
SPEAKER, 45.2 SQUARE, 28.1MM DEECDS-4528-44SPSPEAKER, 45.2 SQUARE, 28.1MM DEE200 Hz ~ 20 kHz200Hz4 W70 - Immediate$84.38Vis detaljer
SPEAKER, 45.2 SQUARE, 28.1MM DEECDS-4528-44L100SPEAKER, 45.2 SQUARE, 28.1MM DEE200 Hz ~ 20 kHz200Hz4 W476 - Immediate$80.64Vis detaljer
SPEAKER, 48 SQUARE, 37.6MM DEEP,CDS-4837-54L100SPEAKER, 48 SQUARE, 37.6MM DEEP,136 Hz ~ 20 kHz170Hz5 W484 - Immediate$121.62Vis detaljer
SPEAKER, 48 SQUARE, 37.6MM DEEP,CDS-4837-54SPSPEAKER, 48 SQUARE, 37.6MM DEEP,136 Hz ~ 20 kHz170Hz5 W459 - Immediate$127.04Vis detaljer
SPEAKER, 42.5 SQUARE, 21.6MM DEECDS-4221-44SPSPEAKER, 42.5 SQUARE, 21.6MM DEE184 Hz ~ 20 kHz230Hz4 W392 - Immediate$96.36Vis detaljer
SPEAKER, 42.5 SQUARE, 21.6MM DEECDS-4221-44L100SPEAKER, 42.5 SQUARE, 21.6MM DEE184 Hz ~ 20 kHz230Hz4 W465 - Immediate$96.36Vis detaljer
Published: 2024-01-16