AMT Absolute Multi-Turn Encoders
Same Sky's AMT absolute encoders feature a 14-bit signed number turns counter
Same Sky AMT21, AMT22, AMT24, and AMT25 series are rugged, high accuracy absolute encoders with RS-485 or serial peripheral interface (SPI) communication outputting 12 bits or 14 bits of absolute position information. Offering multi-turn outputs, the turns counter for the AMT21, AMT22, AMT24, and AMT25 series is a 14-bit signed number plus two checkbits that track the number of rotations in either direction from -8192 to +8191 turns. Additional features are low current draw, high accuracy, an operating temperature range of -40°C to +105°C, and a compact package. Due to the capacitive platform, these encoder series are not susceptible to external contaminants, including dirt, dust, and oil, making them ideal for a range of harsh environments. These models also reduce mounting and alignment times due to the One Touch Zero™ feature, dramatically simplifying the assembly process.
- RS-485 or SPI options
- Configuration and programming via AMT Viewpoint™ software
- Compact modular package with locking hub for ease of installation
- Radial and axial cable connections
- Operating temperatures from -40 to +105°C
- Multi-turn output capability from -8192 to +8191 turns
- 12-bit or 14-bit absolute position options
- Patented capacitive ASIC technology
- Low power consumption
Resources
AMT21-V
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMT212C-V | ENCODER ABS RS-485 VERT CONN | 42 - Immediate | $676.29 | Vis detaljer |
![]() | ![]() | AMT212D-V | ENCODER ABS RS-485 VERT CONN | 0 - Immediate | $702.96 | Vis detaljer |
![]() | ![]() | AMT212G-V | ENCODER ABS RS-485 VERT CONN | 2 - Immediate | $665.07 | Vis detaljer |
![]() | ![]() | AMT212H-V | ENCODER ABS RS-485 VERT CONN | 25 - Immediate | $691.92 | Vis detaljer |
![]() | ![]() | AMT213C-V | ENCODER ABSOLUTE RS-485 R/A CONN | 6 - Immediate | $656.55 | Vis detaljer |
![]() | ![]() | AMT213D-V | ENCODER ABSOLUTE RS-485 R/A CONN | 0 - Immediate | $702.96 | Vis detaljer |
![]() | ![]() | AMT213G-V | ENCODER ABSOLUTE RS-485 R/A CONN | 3 - Immediate | $665.07 | Vis detaljer |
![]() | ![]() | AMT213H-V | ENCODER ABSOLUTE RS-485 R/A CONN | 48 - Immediate | $691.92 | Vis detaljer |
AMT22-V
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMT222C-V | ENCODER ABSOLUTE SPI VERT CONN | 102 - Immediate | $676.29 | Vis detaljer |
![]() | ![]() | AMT222D-V | ENCODER ABSOLUTE SPI VERT CONN | 396 - Immediate | $702.96 | Vis detaljer |
![]() | ![]() | AMT223C-V | ENCODER ABSOLUTE SPI R/A CONN | 0 - Immediate | $551.07 | Vis detaljer |
![]() | ![]() | AMT223D-V | ENCODER ABSOLUTE SPI R/A CONN | 0 - Immediate | $702.96 | Vis detaljer |
AMT24
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMT242B-V | ENCODER ABSOLUTE RS-485 R/A CONN | 58 - Immediate | $735.42 | Vis detaljer |
![]() | ![]() | AMT242D-V | ENCODER ABSOLUTE RS-485 R/A CONN | 57 - Immediate | $790.71 | Vis detaljer |
![]() | ![]() | AMT243A-V | ENCODER ABSOLUTE RS-485 R/A CONN | 91 - Immediate | $705.95 | Vis detaljer |
![]() | ![]() | AMT242A-V | ENCODER ABSOLUTE RS-485 R/A CONN | 53 - Immediate | $705.95 | Vis detaljer |
![]() | ![]() | AMT243B-V | ENCODER ABSOLUTE RS-485 R/A CONN | 69 - Immediate | $735.42 | Vis detaljer |
![]() | ![]() | AMT243C-V | ENCODER ABSOLUTE RS-485 R/A CONN | 100 - Immediate | $758.06 | Vis detaljer |
![]() | ![]() | AMT242C-V | ENCODER ABSOLUTE RS-485 R/A CONN | 86 - Immediate | $758.06 | Vis detaljer |
![]() | ![]() | AMT243D-V | ENCODER ABSOLUTE RS-485 R/A CONN | 85 - Immediate | $790.71 | Vis detaljer |
AMT25
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMT252A-V | ENCODER ABSOLUTE SPI R/A CONN | 83 - Immediate | $705.95 | Vis detaljer |
![]() | ![]() | AMT253A-V | ENCODER ABSOLUTE SPI VERT CONN | 91 - Immediate | $705.95 | Vis detaljer |
![]() | ![]() | AMT253B-V | ENCODER ABSOLUTE SPI VERT CONN | 93 - Immediate | $735.42 | Vis detaljer |
![]() | ![]() | AMT252B-V | ENCODER ABSOLUTE SPI R/A CONN | 78 - Immediate | $735.42 | Vis detaljer |
![]() | ![]() | AMT253C-V | ENCODER ABSOLUTE SPI VERT CONN | 100 - Immediate | $758.06 | Vis detaljer |
![]() | ![]() | AMT252C-V | ENCODER ABSOLUTE SPI R/A CONN | 95 - Immediate | $758.06 | Vis detaljer |
![]() | ![]() | AMT252D-V | ENCODER ABSOLUTE SPI R/A CONN | 75 - Immediate | $790.71 | Vis detaljer |
![]() | ![]() | AMT253D-V | ENCODER ABSOLUTE SPI VERT CONN | 92 - Immediate | $790.71 | Vis detaljer |