CA Series Automotive and Industrial Clock Oscillators
CTS' CA series clock oscillators deliver excellent phase jitter performance and extended temperature ranges for fanless applications
CTS Corporation's CA series automotive and industrial clock oscillators are designed for automotive, industrial, and commercial military/aerospace applications requiring wide operating temperature ranges. The CA series devices are manufactured on TS16949 certified production lines, AEC-Q200 qualified, PPAP compliant, and operate over the standard automotive temperature range of -40°C to +125°C. Available in hermetically sealed ceramic SMD package sizes, each model within the series delivers a CMOS output, 15 pf load drive capability, typical rise and fall time of 5 ns, and standard Pin 1 output enable/disable function. Frequency stabilities span as low as ±25 ppm over -40°C to +85°C range, to ±100 ppm over -55°C to +105°C for CA series and ±100 ppm over -55°C to +125°C for CHT series.
The platform supports market segments covering telecommunication infrastructure, networking, server applications, test and measurement, medical diagnostic equipment, and much more, delivering excellent phase jitter performance and extended temperature ranges for fanless applications.
- TS16949 certified
- AEC-Q200 qualified
- PPAP compliant
- HCMOS output
- Fundamental or third-overtone crystal
- Low phase jitter performance
- +1.8 V, +2.5 V, or +3.3 V operation
- Output enable standard
- Tape and reel packaging
- Small ceramic surface mount packages
- Serializer/Deserializer (SerDes)
- Storage area networking
- Broadband access
- SONET/SDH/DWDM
- PON
- Ethernet/Gbe/SyncE
- Fiber Channel
- Test and measurement
- Wireless communication
CA Series Automotive and Industrial Clock Oscillators
| Bilde | Manufacturer Part Number | Beskrivelse | Absolute Pull Range (APR) | Driftstemperatur | Strøm - forsyning (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CA32C12503HLT | XTAL OSC XO 12.5000MHZ 3.3V SMD | - | -40°C – 125°C | 40mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CA32C5003HLT | XTAL OSC XO 50.0000MHZ HCMOS TTL | - | -40°C – 125°C | 40mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CA32C2403HLT | XTAL OSC XO 24.0000MHZ HCMOS TTL | - | -40°C – 125°C | 40mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | CA32C12504GLT | XTAL OSC XO 12.5000MHZ 3.3V SMD | - | -40°C – 105°C | 40mA | 2497 - Immediate | $31.08 | Vis detaljer |