292 Optical Ring Encoder

CTS' series 292 optical ring encoder delivers optical digital encoding technology

Image of CTS' 292 Optical Ring EncoderCTS' series 292 optical ring encoder delivers enhanced reliability and longevity with optical digital encoding technology. Applications utilizing the series 292 optical ring encoder will experience longer field deployment resulting in reduced equipment downtime, reduced service frequency, and reduced cost of equipment maintenance while maintaining exceptional component performance.

There are a variety of mid to high-end applications that require the reliability and performance of an optical encoder. The encoder can be used for setting adjustments in temperature, volume control, jog/shuttle function, menu select, and other types of settings.

Features and Benefits
  • Optical non-contacting technology
  • 3 million cycle life without detents
  • 1 million cycle life with detents
  • Temperature range: -40°C to +85°C
  • 5.0 VDC and 3.3 VDC power options
  • Internal Schmitt trigger and pull up resistor
  • Dust resistant IP50 construction
  • RoHS and REACH compliant
  • Elimination of wearing electrical contacting parts
  • Extended field deployment
  • Suitable for use in cold or hot environments
  • Compatibility with standard and energy efficient applications
  • Provides added reliability and reduces the number of external components
  • Design flexibility for challenging environments
  • Designed for environmental awareness
Applications
  • Medical equipment
    • Ultrasound scanners
    • CT scanners
    • MRI control panels
    • X-ray control panels
  • Transportation
    • Navigation controls
    • Cabin comfort controls
    • Infotainment controls
  • Professional audio
    • Audio mixing desks
    • Broadcast mixers
    • Video editing equipment
    • Light control mixers

292 Optical Ring Encoder

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
ENC OPTICAL QUAD USR SELC PC PIN292V1X00AENC OPTICAL QUAD USR SELC PC PIN191 - Immediate$167.21Vis detaljer
ENC OPTICAL QUAD USR SELC PC PIN292V1X00BENC OPTICAL QUAD USR SELC PC PIN124 - Immediate$208.00Vis detaljer
ENC OPTICAL QUAD USR SELC PC PIN292V1X24AENC OPTICAL QUAD USR SELC PC PIN425 - Immediate$145.76Vis detaljer
ENC OPTICAL QUAD USR SELC PC PIN292V1X24BENC OPTICAL QUAD USR SELC PC PIN128 - Immediate$167.21Vis detaljer
Published: 2020-09-10