CW Series Solid-State Relays
Sensata - Crydom CW series relays feature a universal AC/DC voltage input option
Sensata - Crydom high-performance CW series solid-state relays (SSR) offer a back-to-back SCR output for reliable switching of commercial and heavy industrial loads. This high-performing SSR is available with output ratings from 10 A up to 125 A at 24 VAC to 660 VAC and includes a universal AC/DC voltage input option in addition to the standard 3 VDC to 32 VDC, 18 VAC to 36 VAC, and 90 VAC to 280 VAC inputs. The U-input versions accept either 20 VDC to 48 VDC or 20 VAC to 280 VAC control signals to provide greater flexibility while maintaining the same UL general use and motor controller rating as existing CW series SSRs.
The CW series panel-mount SSR includes a removable IP20 touch-safe cover for added safety and is also available with zero-voltage turn-on (for resistive loads) or instantaneous turn on (for inductive loads) outputs.
- DBC substrate for superior thermal performance
- 3 VDC to 32 VDC, 18 VAC to 36 VAC, 90 VAC to 280 VAC, and universal AC/DC control input options
- LED input indicator
- EMC-compliant to Level 3
- cULus recognized, CE and RoHS compliant
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Ratings from 10 A to 125 A at 24 VAC to 280 VAC and 48 VAC to 660 VAC
- Removable IP20 touch-safe cover
- HVAC/R
- Industrial equipment
- Installation guide
CW Series Solid-State Relays
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CWD2425 | SSR RELAY SPST-NO 25A 24-280V | 119 - Immediate | $625.12 | Vis detaljer |
![]() | ![]() | CWD2410 | SSR RELAY SPST-NO 10A 24-280V | 53 - Immediate | $618.48 | Vis detaljer |
![]() | ![]() | CWD2425-10 | SSR RELAY SPST-NO 25A 24-280V | 0 - Immediate | $636.91 | Vis detaljer |
![]() | ![]() | CWA2425 | SSR RELAY SPST-NO 25A 24-280V | 82 - Immediate | $667.59 | Vis detaljer |
![]() | ![]() | CWD2450-10 | SSR RELAY SPST-NO 50A 24-280V | 29 - Immediate | $741.50 | Vis detaljer |
![]() | ![]() | CWD4810-10 | SSR RELAY SPST-NO 10A 48-660V | 77 - Immediate | $776.30 | Vis detaljer |
![]() | ![]() | CWD4850-10 | SSR RELAY SPST-NO 50A 48-660V | 47 - Immediate | $909.05 | Vis detaljer |
![]() | ![]() | CWD4850P | SSR RELAY SPST-NO 50A 48-660V | 14 - Immediate | $909.05 | Vis detaljer |
![]() | ![]() | CWA2490 | SSR RELAY SPST-NO 90A 24-280V | 114 - Immediate | $1,289.07 | Vis detaljer |
![]() | ![]() | CWA2410E | SSR RELAY SPST-NO 10A 24-280V | 8 - Immediate | $666.00 | Vis detaljer |
![]() | ![]() | CWD4890 | SSR RELAY SPST-NO 90A 48-660V | 83 - Immediate | $1,415.92 | Vis detaljer |
![]() | ![]() | CWA2450E | SSR RELAY SPST-NO 50A 24-280V | 11 - Immediate | $801.56 | Vis detaljer |
![]() | ![]() | CWA48125E-10 | SSR RELAY SPST-NO 125A 48-660V | 67 - Immediate | $1,901.37 | Vis detaljer |
![]() | ![]() | CWD2425PH | SSR RELAY SPST-NO 25A 24-280V | 16 - Immediate | $648.70 | Vis detaljer |
![]() | ![]() | CWD2450 | SSR RELAY SPST-NO 50A 24-280V | 32 - Immediate | $729.81 | Vis detaljer |
![]() | ![]() | CWU2450-10 | SSR RELAY SPST-NO 50A 24-280V | 25 - Immediate | $774.34 | Vis detaljer |
![]() | ![]() | CWD4850 | SSR RELAY SPST-NO 50A 48-660V | 10 - Immediate | $885.39 | Vis detaljer |
![]() | ![]() | CWA4850 | SSR RELAY SPST-NO 50A 48-660V | 18 - Immediate | $966.03 | Vis detaljer |