53 Series Three-Phase, AC Motor Reversing SSRs
The Sensata - Crydom 53 series includes models with IP20 touch-safe covers
Featuring state-of-the-art surface mount technology, the Sensata - Crydom 53TP series panel-mount three-phase solid-state relay delivers proven reliability in the most demanding applications. They are reversing relays rated at either 25 A or 50 A per channel. Designed for harsh environments and available with either AC or DC input control voltages, the three-phase models also feature IEC emissions compliance to CISPR 11 class A and EMC immunity per IEC 61000-4-2 through -6, level 3.
Resources
- Three-phase solid-state relay: ratings of 25 A and 50 A per phase at 48 VAC to 530 VAC
- SCR output for heavy industrial loads
- Transient protection built in
- AC or DC control
- Zero-crossing (resistive loads) or random-fire (inductive loads) output
- LED input status indicator
- UL-recognized, CE-compliant to EN60950-1
- Professional food equipment
- Plastic molding/extrusion machinery
- HVAC/R
- Conveyor systems
- Pumps
- Compressors
- Fans
53TP Series SSRs
| Bilde | Manufacturer Part Number | Beskrivelse | Monteringstype | Relétype | Krets | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A53TP50D | SSR RELAY 3PST-NO 50A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 9 - Immediate | $2,866.37 | Vis detaljer |
![]() | ![]() | D53TP25D | SSR RELAY 3PST-NO 25A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 24 - Immediate | $2,521.16 | Vis detaljer |
![]() | ![]() | D53TP50D-10 | SSR RELAY 3PST-NO 50A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 7 - Immediate | $2,839.15 | Vis detaljer |
![]() | ![]() | A53TP25D | SSR RELAY 3PST-NO 25A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 14 - Immediate | $2,629.21 | Vis detaljer |
![]() | ![]() | D53TP25D-10 | SSR RELAY 3PST-NO 25A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 5 - Immediate | $2,602.08 | Vis detaljer |
![]() | ![]() | A53TP50D-10 | SSR RELAY 3PST-NO 50A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 9 - Immediate | $2,947.11 | Vis detaljer |
![]() | ![]() | D53TP25DH | SSR RELAY 3PST-NO 25A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 8 - Immediate | $2,667.48 | Vis detaljer |
![]() | ![]() | D53TP50CH | SSR RELAY 3PST-NO 50A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 5 - Immediate | $3,011.19 | Vis detaljer |
![]() | ![]() | B53TP50CH | SSR RELAY 3PST-NO 50A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 8 - Immediate | $3,115.03 | Vis detaljer |
![]() | ![]() | D53TP50C | SSR RELAY 3PST-NO 50A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 12 - Immediate | $2,932.04 | Vis detaljer |
![]() | ![]() | B53TP50C | SSR RELAY 3PST-NO 50A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 0 - Immediate | $3,035.33 | Vis detaljer |
![]() | ![]() | D53TP50C-10 | SSR RELAY 3PST-NO 50A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 0 - Immediate | $3,011.19 | Vis detaljer |
![]() | ![]() | E53TP50C | SSR RELAY 3PST-NO 50A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 9 - Immediate | $3,035.33 | Vis detaljer |
![]() | ![]() | D53TP25C | SSR RELAY 3PST-NO 25A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 4 - Immediate | $2,850.28 | Vis detaljer |
![]() | ![]() | B53TP25C-10 | SSR RELAY 3PST-NO 25A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | 3PST-NO (3 form A) | 8 - Immediate | $2,886.95 | Vis detaljer |
Accessories
| Bilde | Manufacturer Part Number | Beskrivelse | Monteringstype | Relétype | Krets | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HS053-D53TP50D | SSR RELAY SPST-NO 82.5A 48-530V | Chassismontering | Fotokoblet relé (fotorelé) | SPST-NO (1 form A) | 10 - Immediate | $4,485.59 | Vis detaljer |
![]() | ![]() | HS103DR-D53TP25D | SSR RELAY SPST-NO 55A 48-530V | DIN-skinne | Fotokoblet relé (fotorelé) | SPST-NO (1 form A) | 0 - Immediate | $3,830.62 | Vis detaljer |
![]() | ![]() | HS103DR-D53TP50D | SSR RELAY SPST-NO 55A | Chassismontering | Fotokoblet relé (fotorelé) | SPST-NO (1 form A) | 0 - Immediate | $4,062.37 | Vis detaljer |
![]() | ![]() | KS-300 | PROTECTIVE COVER FOR 53TP SER | Deksel, Terminal | 53TP-serie | 17 - Immediate | $85.60 | Vis detaljer |