Touch HMI for em4 and Millennium 3 Processors
Crouzet offers a variety of sizes of HMI touch panels for its em4 and Millennium 3 PLCs
Crouzet offers the HMI Touch panel in a variety of sizes for its em4 and Millennium 3 PLCs. The CTP104-E (4.3 inch), CTP107-E (7 inch), and CTP110-E (9.7 inch) are high resolution, LED backlit, TFT-LCD screens. They offer Modbus RS485 and TCP/IP protocols, for network communications, along with advanced security to manage users and classes. The free downloadable software allows data/event logging, recipe database, and pass through functions for diagnostics and debugging.
Touch HMI for em4 and Millennium 3 Processors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 88970523 | HMI TOUCHSCREEN 4.3" COLOR | 0 - Immediate | $5,936.03 | Vis detaljer |
![]() | ![]() | 88970533 | HMI TOUCHSCREEN 7.0" COLOR | 0 - Immediate | $7,970.64 | Vis detaljer |
![]() | ![]() | 88970553 | HMI TOUCHSCREEN 4.3" COLOR | 0 - Immediate | $7,377.13 | Vis detaljer |
![]() | ![]() | 88970554 | HMI TOUCHSCREEN 4.3" COLOR | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 88970563 | HMI TOUCHSCREEN 7.0" COLOR | 1 - Immediate | $9,252.03 | Vis detaljer |
![]() | ![]() | 88970564 | HMI TOUCHSCREEN 7.0" COLOR | 1 - Immediate | $9,323.71 | Vis detaljer |
![]() | ![]() | 88970573 | HMI TOUCHSCREEN 9.7" COLOR | 0 - Immediate | See Page for Pricing | Vis detaljer |