PBX Secure Series of Sealed Switches
Crouzet PBX Secure series of sealed switches feature electrically separated double break contacts
Crouzet announces the addition of the PBX Secure series to their line of sealed switches. These industrial sealed switches feature electrically separated double break contacts, extremely low operating temperature, and are fully sealed to IP65/67 water and dust ratings. The PBX Secure switches are designed for outdoor, rugged applications such as railway, transit, electrical equipment, and renewable energy applications that require the safety and dependability of double break contacts.
| Features | Product Adaptations |
|
|
PBX Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | |||||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 79552460 | KIT MTG PLATE W/NOTCHES | 0 - Immediate | Vis detaljer | |||
![]() | ![]() | 83241200 | SWITCH SNAP ACTION DPST 0.1A 30V | 100mA (AC/DC) | 30 V | 30 V | 4 - Immediate | Vis detaljer |
![]() | ![]() | 79552456 | KIT ROLLER LVR | 0 - Immediate | Vis detaljer | |||
![]() | ![]() | 79552457 | KIT ROLLER LVR/MTG PLATE W/HOLES | 0 - Immediate | Vis detaljer | |||
![]() | ![]() | 83240000 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240010 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240020 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83242020 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240003 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240030 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240013 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240220 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240004 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240023 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83242023 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240014 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240024 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240033 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240213 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |
![]() | ![]() | 83240223 | SWITCH SNAP ACTION DPST 6A 250V | 6A (AC), 600mA (DC) | 250 V | 250 V | 0 - Immediate | Vis detaljer |