XLamp® XQ-E High-Intensity LEDs
Cree LED offers higher maximum current and more color options for their small-size XLamp package LEDs
Cree LED's XLamp® XQ-E LEDs are available in two versions: high density and high intensity. The XQ-E high-density LEDs enable lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5-mm footprint LEDs without sacrificing lumen output, efficacy, or reliability. The XQ-E high-intensity LEDs use an innovative primary optic design optimized to deliver maximum candela, especially through narrow-beam secondary optics. The XQ-E’s combination of optical symmetry, consistent design across all configurations, and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing.
| Features | ||
|
|
XLamp® XQ-E High-Intensity LEDs
| Bilde | Manufacturer Part Number | Beskrivelse | Flussmiddel ved 85°C, strøm - test | Tilgjengelig antall | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | XQEAWT-H2-0000-00000LE51 | LED XLAMP COOL WHITE 6200K SMD | 118lm (114lm – 122lm) | 599 - Immediate | $11.23 | Vis detaljer |
![]() | ![]() | XQERED-H2-0000-000000301 | LED XLAMP XQE RED 625NM SMD | 350mA | 2553 - Immediate | $12.35 | Vis detaljer |
![]() | ![]() | XQEAWT-H2-0000-00000BEE5 | LED XLAMP NEUTRAL WHT 4000K SMD | - | 1153 - Immediate | $12.72 | Vis detaljer |
![]() | ![]() | XQEBLU-H2-0000-000000Z01 | LED XLAMP XQE BLUE 475NM SMD | 350mA | 2043 - Immediate | $14.97 | Vis detaljer |
![]() | ![]() | XQEGRN-H2-0000-000000B01 | LED XLAMP XQE GREEN 528NM SMD | 350mA | 39709 - Immediate | $16.28 | Vis detaljer |
![]() | ![]() | XQERDO-H2-0000-000000701 | LED XLAMP XQE RED-ORG 615NM SMD | 350mA | 628 - Immediate | $12.35 | Vis detaljer |
![]() | ![]() | XQEAPA-H2-0000-000000701 | LED XLAMP XQE AMBER SMD | 350mA | 0 - Immediate | $14.78 | Vis detaljer |