XLamp® XP-E and XP-G LEDs
Cree LED XLamp XP LEDs are excellent choices in the high-power LED lighting class
Since the 2008 XLamp XP-E White LEDs launch, the Cree LED XLamp XP series has excelled in the high-power LED lighting class. Offering unparalleled optical control, efficiency, and reliability, these LEDs come in a wide variety of colors and performance options. XLamp XP LEDs provide superior output and efficacy, making them ideal for a diverse range of lighting applications, including outdoor, architectural, transportation, portable, and horticultural lighting.
XP-E2 White and Color - XLamp XP-E2 LEDs offer a small, single-die LED point source for precise optical control in white and nine colors.
XP-G2 White - XLamp XP-G2 LEDs, available in both standard and high efficacy (HE) versions, have pioneered LED applications across outdoor, area lighting, and more. Known for its advanced output, efficacy, and optical control, the original XP-G2 LED remains a top choice among manufacturers.
XP-G3 White and Color - XLamp XP-G3 LEDs are designed for high-lumen, directional lighting applications where efficacy and optical control are essential, such as roadway, portable, and horticultural lighting. XP-G3 S Line versions deliver enhanced efficiency, top-tier sulfur resistance, and improved reliability through switching and dimming cycles. These S Line LEDs are optimized for general and horticultural lighting applications, where sensor integration and switching are increasingly common.
XLamp XP-G3 Photophyll™ - Select LEDs combine this new color and the many strengths of the XP-G3 platform, including efficiency, long-term reliability, convenient design ecosystem, and optical control.
XP-G4 White - XLamp XP-G4 LEDs represent the fourth generation of Cree LED’s renowned XP-G family, delivering superior efficacy and optical performance. Key upgrades in this generation include a higher maximum drive current of 3000 mA, an optimized optical profile that enhances on-axis light output, and the availability of a family-first high-intensity version for maximum intensity.
Features
- 3.45 mm x 3.45 mm footprint
- Single LED die per package for best optical control
- 3-pad PCB layout with electrically isolated thermal pad
- Excellent ecosystem of optics and system solutions available
- S Line: better system-level reliability, improved resistance to sulfur exposure and higher efficacy
- Indoor lighting
- Architectural
- Horticulture
- Transportation
- Portable
XP-E2 White and Color
| Bilde | Manufacturer Part Number | Beskrivelse | Farge | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | XPEBWT-L1-0000-00C51 | LED XLAMP COOL WHITE 6200K 2SMD | Hvit, Kjølig | 4879 - Immediate | $7.48 | Vis detaljer |
![]() | ![]() | XPEBWT-L1-0000-00F51 | LED XLAMP COOL WHITE 6200K 2SMD | Hvit, Kjølig | 985 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | XPEBGR-L1-0000-00A01 | LED XLAMP XPE2 GREEN 528NM SMD | Grønn | 4644 - Immediate | $10.67 | Vis detaljer |
![]() | ![]() | XPEBWT-L1-0000-00EE4 | LED XLAMP NEUTRAL WHT 4500K 2SMD | Hvit, Nøytral | 7950 - Immediate | $10.67 | Vis detaljer |
![]() | ![]() | XPEBRD-L1-0000-00501 | LED XLAMP XPE2 RED 625NM SMD | Rød | 15487 - Immediate | $10.67 | Vis detaljer |
XP-G2 White
| Bilde | Manufacturer Part Number | Beskrivelse | Farge | CCT (K) | Flussmiddel ved 85°C, strøm - test | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XPGBWT-L1-0000-00H51 | LED XLAMP COOL WHITE 6200K 2SMD | Hvit, Kjølig | 6200K | 144lm (139lm – 148lm) | 14216 - Immediate | $13.10 | Vis detaljer |
![]() | ![]() | XPGBWT-L1-0000-00DZ8 | LED XLAMP WARM WHITE 2700K 2SMD | Hvit, Varm | 2700K | 111lm (107lm – 114lm) | 2917 - Immediate | $15.16 | Vis detaljer |
![]() | ![]() | XPGBWT-L1-0000-00JE2 | LED XLAMP COOL WHITE 5700K 2SMD | Hvit, Kjølig | 5700K | 152lm (148lm – 156lm) | 3573 - Immediate | $16.28 | Vis detaljer |
![]() | ![]() | XPGBWT-H1-0000-00EZ7 | LED XLAMP WARM WHITE 3000K 2SMD | Hvit, Varm | 3000K | 118lm (114lm – 122lm) | 6037 - Immediate | $16.47 | Vis detaljer |
![]() | ![]() | XPGBWT-H1-0000-00EZ8 | LED XLAMP WARM WHITE 2700K 2SMD | Hvit, Varm | 2700K | 118lm (114lm – 122lm) | 3366 - Immediate | $16.84 | Vis detaljer |
XP-G3 White and Color
| Bilde | Manufacturer Part Number | Beskrivelse | Farge | CCT (K) | Flussmiddel ved 85°C, strøm - test | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XPGDWT-B1-0000-00KE7 | LED XLAMP WARM WHT 3000K SMD | Hvit, Varm | 3000K | 160lm (156lm – 164lm) | 11912 - Immediate | $9.36 | Vis detaljer |
![]() | ![]() | XPGDWT-B1-0000-00K5E | LED XLAMP NEUTRAL WHT 4000K SMD | Hvit, Nøytral | 4000K | 160lm (156lm – 164lm) | 4682 - Immediate | $9.73 | Vis detaljer |
![]() | ![]() | XPGDWT-B1-0000-00LE1 | LED XLAMP COOL WHITE 6500K SMD | Hvit, Kjølig | 6500K | 168lm (164lm – 172lm) | 11770 - Immediate | $10.85 | Vis detaljer |
![]() | ![]() | XPGDWT-B1-0000-00LE2 | LED XLAMP COOL WHITE 5700K SMD | Hvit, Kjølig | 5700K | 168lm (164lm – 172lm) | 5066 - Immediate | $11.23 | Vis detaljer |
![]() | ![]() | XPGDWT-H1-0000-00HE8 | LED XLAMP WARM WHT 2700K SMD | Hvit, Varm | 2700K | 144lm (139lm – 148lm) | 1179 - Immediate | $11.41 | Vis detaljer |
XLamp® XP-G3 Photophyll™
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XPGDWT-N1-0000-00XPP | LED XLAMP WHITE | 1897 - Immediate | $17.21 | Vis detaljer |
![]() | ![]() | XPGDWT-X1-0000-00VPP | LED XLAMP WHITE | 1 - Immediate | $16.28 | Vis detaljer |
![]() | ![]() | XPGDWT-N1-0000-00VPP | LED XLAMP WHITE | 1955 - Immediate | $16.28 | Vis detaljer |
![]() | ![]() | XPGDWT-X1-0000-00XPP | LED XLAMP WHITE | 1658 - Immediate | $17.21 | Vis detaljer |
![]() | ![]() | XPGDWT-XS-0000-00XPP | LED XLAMP XP-G3 WHITE 1414 | 462 - Immediate | $18.15 | Vis detaljer |
XP-G4 White
| Bilde | Manufacturer Part Number | Beskrivelse | CCT (K) | Flussmiddel ved 85°C, strøm - test | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XPGEWT-01-0000-00000BQE2 | LED XLAMP COOL WHITE 5700K 1414 | 5700K | 345lm (340lm – 350lm) | 4118 - Immediate | $14.59 | Vis detaljer |
![]() | ![]() | XPGEWT-02-0000-00000UHE3 | LED XLAMP COOL WHITE 5000K 1414 | 5000K | 275lm (270lm – 280lm) | 1563 - Immediate | $14.97 | Vis detaljer |
![]() | ![]() | XPGEWT-01-0000-000000RE2 | LED XLAMP COOL WHITE 5700K 1414 | 5700K | 355lm (350lm – 360lm) | 2652 - Immediate | $15.16 | Vis detaljer |
![]() | ![]() | XPGEWT-01-0000-00000HME3 | LED XLAMP COOL WHITE 5000K 1414 | 5000K | 315lm (310lm – 320lm) | 1959 - Immediate | $13.85 | Vis detaljer |
![]() | ![]() | XPGEWT-01-0000-00000BQE1 | LED XLAMP COOL WHITE 6500K 1414 | 6500K | 345lm (340lm – 350lm) | 841 - Immediate | $14.03 | Vis detaljer |