E-Series Automotive SiC MOSFETs
Wolfspeed silicon carbide MOSFETs are optimized for use in EV battery chargers and high-voltage DC/DC converters
Wolfspeed extends its leadership in silicon carbide with the E-Series line of SiC MOSFETs. This automotive-qualified, PPAP-capable, and humidity-resistant MOSFET features rugged planar technology offering low switching losses and high figure of merit. The E-Series MOSFET is optimized for use in EV battery chargers, EV HVAC motor drives, and high-voltage DC/DC converters as featured in the Wolfspeed 22 kW bi-directional DC/DC converter utilizing IMS board reference design.
Gen 4 Silicon Carbide Technology
- High breakdown voltage across entire operating temperature range
- High blocking voltage with low on-resistance
- High-speed switching with low capacitances
- Fast intrinsic diode with low reverse recovery (Qrr)
- Halogen-free, RoHS-compliant
- Automotive qualified (AEC-Q101) and PPAP-capable
- EV HVAC motor drives
- Renewable energy
- Onboard electric vehicle battery chargers
- High-voltage DC/DC converters
- Switch mode power supplies
- Drivetrain traction inverters
- PV inverters
Benefits
- High-voltage, high-temperature, and high-humidity resistance enable true outdoor applications in solar power conversion and off-board charging
- Easy to parallel and simple to drive
- Significant system size reduction
- Mitigates range anxiety and facilitates faster charging
- Reduction of cooling requirements