RedRock® RR123-1H02-612 Digital Magnetic Sensor Switch

Coto Technology digital magnetic sensor switches feature high sensitivity, low power consumption, and a unique latch control pin

Image of Coto RedRock® RR123-1H02-612 Digital Magnetic Sensor-SwitchCoto Technology RedRock® RR123-1H02-612 digital magnetic sensor switches are designed for small battery-powered applications, such as portable medical devices. Utilizing patented tunneling magnetoresistance (TMR) technology with seamless CMOS integration, this sensor offers an operational sensitivity of 7 G (0.7 mT) and responds to an omnipolar magnetic field. It operates within a voltage range of 1.0 V to 3.6 V, making it perfect for devices that utilize single-cell 1.5 V batteries.

The RR123-1H02-612 boasts the lowest average current drain of any active magnetic sensor at just 20 nA, functioning under 2 Hz and within a temperature range of -40°C to +85°C. This sensor/switch can efficiently provide up to 20 mA of current to an application circuit. Additionally, it features a latch control pin (LCP), allowing the output to maintain a specific state regardless of any fluctuations in the magnetic field.

Features
  • Operation sensitivity: 7 G
  • Lowest average current: 20 nA
  • Latch control pin locks output voltage in the current state
  • Supply voltage range: 1.0 V to 3.6 V
  • Can efficiently source up to 20 mA with a low PMOS RDS(ON)
  • Omnipolar push-pull response
  • Operating frequency: 1.0 Hz
  • Temperature rated up to +85°C
  • RoHS and REACH compliant
Applications
  • Portable medical devices
  • Switch battery power to circuits
  • Wake-up µProcessors
  • Proximity detection
  • Door and lid closure detection

RedRock RR123-1H02-612 Digital Magnetic Sensor-Switch

BildeManufacturer Part NumberBeskrivelseFunksjonTeknologiPolariseringTilgjengelig antall PrisVis detaljer
MAG SWITCH TMR 7G LGA-4RR123-1H02-612MAG SWITCH TMR 7G LGA-4SpesialformålMagnetisk, TMR (Tunnel-magnetoresistiv)Nordpol, Sydpol16160 - Immediate$10.67Vis detaljer
Published: 2025-03-06