RedRock® RR122 Series TMR Low-Power Magnetic Switch Sensor
Coto Technology's RedRock RR122 series TMR ultra-low-power magnetic switch sensor features high sensitivity and miniature size
Coto Technology's RedRock RR122 series of digital tunneling magnetoresistance (TMR) low power magnetic switch sensors are ideally suited to the demands of next generation security, metering, medical, automotive, instrumentation, industrial markets, and any application requiring a magnet and sensor. Due to their ultra-low power (especially important in battery-powered applications), high sensitivity, miniature size, robustness, and availability, TMR sensors are now a popular alternative to both Hall effect sensors and reed switches.
Based on patented TMR technology with seamless CMOS integration, the RedRock RR122 series incorporates digital magnetic sensors ideal for use in medical, industrial, automotive, and consumer applications. The RR122 series features operate sensitivities ranging from 9 G to 70 G, with omnipolar, unipolar, or bipolar magnetic field responses. The series offers a wide supply voltage range from 1.7 V up to 5.5 V, ideal for applications ranging from small battery-powered electronics to industrial machinery. They have low average current drain for an active magnetic sensor with a wide range of operating frequencies ranging from 2 Hz up to 10 kHz. High operating temperatures range from -40°C up to +125°C.
Target applications include fluid level detection; door, window, or lid open-close detection; water and gas meters; proximity sensing; rotary sensing; and any application where the device or product needs to wake up, turn on, and perform, thus providing a true out-of-the-box experience. These tiny sensors offer high magnetic sensitivity with high hysteresis, EMF resistance, and small package size, all while consuming extremely low power.
- Low power consumption
- High sensitivity
- Stable temperature performance
- Resistant to mechanical stress
- Tiny size
- Turbo mode (RR122-3CU2/3-515 only)
- REACH compliant
- RoHS compliant
- Door or lid closure detection
- Smartphones, tablets, and laptops
- Proximity detection
- Wake-up μProcessor
- Contactless sensing
- Portable medical devices
- Liquid level sensing
- Position sensing
- Anti-tamper sensing
- Speed and rotation sensing
- Water, electric, and gas meters
- Motor controllers
- Consumer electronics
Application Notes
- Driving High Current with TMR Magnetic Sensors
- How to Power on a Battery-Operated Medical or IoT Device
- How to Pair a Magnetic Sensor with the Right Magnet for a Cost-Effective Solution
- Magnetic Sensing for Open and Anti-Tamper Detection
- Modernizing Security Systems with TMR
- Using RedRock® TMR Magnetic Sensors for Speed and Direction Estimation in Rotating Systems
- Extending Battery Life and Improving Metering Device Performance
- How to Overcome Battery Life Anxiety When Using Active Magnetic Sensors
- A 3-to-2 Wire Conversion Circuit for a RedRock® TMR Magnetic Sensor
RedRock® RR122 Series
| Bilde | Manufacturer Part Number | Beskrivelse | Strøm - utgang (maks) | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RR122-1A22-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RR122-1A22-512 | MAGNETIC SWITCH OMNIPOLAR 4LGA | 20mA | 30000 - Immediate | $4.59 | Vis detaljer |
![]() | ![]() | RR122-1A23-511 | MAGNETIC SWITCH OMNIPOLAR 4LGA | 20mA | 0 - Immediate | $3.70 | Vis detaljer |
![]() | ![]() | RR122-1A23-512 | MAGNETIC SWITCH OMNIPOLAR 4LGA | 20mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RR122-1A52-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 0 - Immediate | $8.70 | Vis detaljer |
![]() | ![]() | RR122-1A53-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 0 - Immediate | $8.61 | Vis detaljer |
![]() | ![]() | RR122-1B12-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RR122-1B12-512 | MAGNETIC SWITCH OMNIPOLAR 4LGA | 20mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RR122-1B13-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 1 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | RR122-1B13-512 | MAGNETIC SWITCH OMNIPOLAR 4LGA | 20mA | 0 - Immediate | $4.04 | Vis detaljer |
![]() | ![]() | RR122-1B52-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 40 - Immediate | $7.58 | Vis detaljer |
![]() | ![]() | RR122-1B53-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 0 - Immediate | $3.70 | Vis detaljer |
![]() | ![]() | RR122-1B92-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 0 - Immediate | $8.70 | Vis detaljer |
![]() | ![]() | RR122-1B92-512 | MAGNETIC SWITCH OMNIPOLAR 4LGA | 20mA | 0 - Immediate | $9.64 | Vis detaljer |
![]() | ![]() | RR122-1B93-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RR122-1B93-512 | MAGNETIC SWITCH OMNIPOLAR 4LGA | 20mA | 0 - Immediate | $4.04 | Vis detaljer |
![]() | ![]() | RR122-1E72-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RR122-1E73-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | RR122-1F22-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 0 - Immediate | $8.70 | Vis detaljer |
![]() | ![]() | RR122-1F23-511 | MAGNETIC SWITCH OMNIPOL SOT23-3 | 20mA | 0 - Immediate | See Page for Pricing | Vis detaljer |