MG Series DC/DC Converters
Cosel’s MG series high efficiency DC/DC converters in a small package
Cosel's MG series is a line of small DC/DC converters with high efficiency available in 1.5 W to 30 W. The 1.5 W to 3 W product available in a SIP-6, the 6 W to 10 W in a SIP-8 package, the 15 W in a 1" x 1", and the 30 W in 1" x 2" package. The small footprint reduces board space requirements. MGs are available in output voltages of 3.3 V, 5 V, 12 V, 15 V, ±12(24) V ±15(30) V. The 6 W thru 30 W versions are standard with remote control. The MG series can operate from -40°C to +85°C (with derating). A panel or DIN rail mount version in 15 W or 30 W is available
- 2:1 or 4:1 input ranges available
- Output voltage trim (15 W and 30 W versions only)
- DC 1,500 V isolation
- Fully regulated
- Built in OCP, OVP
- RoHS compliant
- UL, CE, and TUV safety certifications
- 10 year warranty (STMGFS – 5-year warranty)
- Medical lab equipment
- Test and measurement
- Food processing and storage equipment
- Industrial process equipment
- HMI
MGFS Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MGFS152405 | DC DC CONVERTER 5V | 69 - Immediate | $433.90 | Vis detaljer |
![]() | ![]() | MGFS152412 | DC DC CONVERTER 12V | 0 - Immediate | $433.90 | Vis detaljer |
![]() | ![]() | MGFS152415 | DC DC CONVERTER 15V | 10 - Immediate | $433.90 | Vis detaljer |
![]() | ![]() | MGFS15243R3 | DC DC CONVERTER 3.3V | 606 - Immediate | $433.90 | Vis detaljer |
![]() | ![]() | MGFS154805 | DC DC CONVERTER 5V | 511 - Immediate | $433.90 | Vis detaljer |
MGS Series
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MGS60505 | DC DC CONVERTER 5V | 1 - Immediate | $199.25 | Vis detaljer |
![]() | ![]() | MGS60512 | DC DC CONVERTER 12V | 11 - Immediate | $199.25 | Vis detaljer |
![]() | ![]() | MGS60515 | DC DC CONVERTER 15V | 7 - Immediate | $199.25 | Vis detaljer |
![]() | ![]() | MGS6053R3 | DC DC CONVERTER 3.3V | 60 - Immediate | $199.25 | Vis detaljer |
![]() | ![]() | MGS61205 | DC DC CONVERTER 5V | 253 - Immediate | $199.25 | Vis detaljer |