MXH Series Capacitors for Harsh Environments
Cornell Dubilier Knowles capacitors are designed to handle harsh environments and meet AEC-Q200 requirements
Cornell Dubilier Knowles all-weather, automotive-grade MXH series metalized polypropylene film capacitors suppress conducted electromagnetic/radio frequency interference (EMI/RFI) before it can be spread via power lines to or from other devices. The series passes a 2,000-hour THB test, twice the 1,000-hour industry standard for THB testing. The MXH series is AEC-Q200 qualified and possesses international agency approvals for safety and performance for X2, across-the-line applications.
- Capacitance range: 0.1 µF to 15 µF
- Capacitance tolerance: ±10% (±20% optional)
- Rated voltage: 305 VAC, 630 VDC
- Operating temperature range: -40°C to +110°C (+85°C to +110°C voltage derating factor of 1.35% per degree Celsius)
- Life expectancy: 100,000 hours at rated voltage and hot spot temperature of ≤+85°C
- Voltage between terminals and case UTC 2UR + 1,500 VAC, 60 series at +20°C
- Dissipation factor: 0.001 at 1 kHz at +20°C
- High-stability of capacitance
- Self-healing properties
- Flame-retardant plastic case and resin
MXH Series Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MXH104K305E10 | CAP FILM 0.1UF 10% 305VAC RADIAL | 4736 - Immediate 8910 - Factory Stock | $6.92 | Vis detaljer |
![]() | ![]() | MXH224K305E13 | CAP FILM 0.22UF 10% 305VAC RAD | 3138 - Immediate | $9.36 | Vis detaljer |
![]() | ![]() | MXH224K305E14 | CAP FILM 0.22UF 10% 305VAC RAD | 2736 - Immediate | $10.10 | Vis detaljer |
![]() | ![]() | MXH334K305E14 | CAP FILM 0.33UF 10% 305VAC RAD | 2674 - Immediate | $10.57 | Vis detaljer |
![]() | ![]() | MXH474K305G11 | CAP FILM 0.47UF 10% 305VAC RAD | 2201 - Immediate 3036 - Factory Stock | $12.35 | Vis detaljer |
![]() | ![]() | MXH334K305G11 | CAP FILM 0.33UF 10% 305VAC RAD | 2198 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | MXH224K305G11 | CAP FILM 0.22UF 10% 305VAC RAD | 2195 - Immediate | $12.91 | Vis detaljer |
![]() | ![]() | MXH684K305E21 | CAP FILM 0.68UF 10% 305VAC RAD | 2301 - Immediate 2160 - Factory Stock | $14.97 | Vis detaljer |
![]() | ![]() | MXH684K305G20 | CAP FILM 0.68UF 10% 305VAC RAD | 1466 - Immediate | $16.18 | Vis detaljer |
![]() | ![]() | MXH684K305H11 | CAP FILM 0.68UF 10% 305VAC RAD | 1420 - Immediate | $16.75 | Vis detaljer |
![]() | ![]() | MXH105K305G20 | CAP FILM 1UF 10% 305VAC RADIAL | 666 - Immediate 2688 - Factory Stock | $17.49 | Vis detaljer |
![]() | ![]() | MXH105K305H20 | CAP FILM 1UF 10% 305VAC RADIAL | 1170 - Immediate 3900 - Factory Stock | $18.62 | Vis detaljer |
![]() | ![]() | MXH475K305H30 | CAP FILM 4.7UF 10% 305VAC RADIAL | 373 - Immediate | $45.37 | Vis detaljer |
![]() | ![]() | MXH685K305N30 | CAP FILM 6.8UF 10% 305VAC RADIAL | 280 - Immediate | $63.43 | Vis detaljer |
![]() | ![]() | MXH156K305N40 | CAP FILM 15UF 10% 305VAC RADIAL | 0 - Immediate | $97.76 | Vis detaljer |
![]() | ![]() | MXH225K305H23 | CAP FILM 2.2UF 10% 305VAC RADIAL | 0 - Immediate | $25.91 | Vis detaljer |
![]() | ![]() | MXH225K305G24 | CAP FILM 2.2UF 10% 305VAC RADIAL | 38 - Immediate | $28.53 | Vis detaljer |
![]() | ![]() | MXH335K305H28 | CAP FILM 3.3UF 10% 305VAC RADIAL | 447 - Immediate | $35.74 | Vis detaljer |
![]() | ![]() | MXH474K305E20 | CAP FILM 0.47UF 10% 305VAC RAD | 832 - Immediate 6912 - Factory Stock | $12.44 | Vis detaljer |
![]() | ![]() | MXH106K305N32 | CAP FILM 10UF 10% 305VAC RADIAL | 332 - Immediate 882 - Factory Stock | $79.80 | Vis detaljer |