MKP Series Class X2 EMI/RFI Suppression Capacitors
Cornell Dubilier Knowles' 310 VAC X2-rated capacitors are available from 4.7 nF to 1010 µF
Cornell Dubilier Knowles MKP series metalized polypropylene capacitors suppress conducted electromagnetic/radio frequency interference (EMI/RFI) before it can be transmitted via power lines to or from other devices. The MKP series capacitors are designed to connect from line to line (Class X) of an AC main powered device and include certifications from multiple safety agencies. With a broad range of capacitance values and multiple form-factors for each capacitance, the MKP series makes it easier to implement the required noise suppression with an optimal footprint and low BOM cost. AC line suppression applications are widespread and include use with motors, automated meter readers (AMR), solar micro-inverters, UPS systems, power supplies, cash stations, vending machines, industrial controls, and appliances.
- X2 capacitors can be used in applications where the peak voltage is <1,200 V.
- 310 VAC-rated
- Radial leaded boxes in multiple sizes
- EMI filtering across the line
- Operating temperature: -40°C to +110°C
- Safety agency approvals include UL, CSA, VDE, ENEC, and CQC
Sample Kits
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | MKP1-KIT | MKP FILM CAP KIT | 7 - Immediate | $184.05 | Vis detaljer | |
![]() | MKP2-KIT | MKP FILM CAP KIT | 7 - Immediate | $209.16 | Vis detaljer |
MKP Series Class X2 EMI/RFI Suppression Capacitors
| Bilde | Manufacturer Part Number | Beskrivelse | Høyde - sittende (maks) | Terminaler | Bruksområder | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 335MKP275KHF | CAP FILM 3.3UF 10% 310VAC RADIAL | 1,035" (26,30mm) | PC-pinner | EMI, RFI-demping | 763 - Immediate 3500 - Factory Stock | $32.04 | Vis detaljer |
![]() | ![]() | 105MKP275K | CAP FILM 1UF 10% 310VAC RADIAL | 0,681" (17,30mm) | PC-pinner | EMI, RFI-demping | 1700 - Immediate | $19.15 | Vis detaljer |
![]() | ![]() | 333MKP275K | CAP FILM 0.033UF 10% 310VAC RAD | 0,366" (9,30mm) | PC-pinner | EMI, RFI-demping | 0 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | 155MKP275K | CAP FILM 1.5UF 10% 310VAC RADIAL | 0,728" (18,50mm) | PC-pinner | EMI, RFI-demping | 9321 - Immediate | $17.80 | Vis detaljer |
![]() | ![]() | 474MKP275K | CAP FILM 0.47UF 10% 310VAC RAD | 0,543" (13,80mm) | PC-pinner | EMI, RFI-demping | 3745 - Immediate | $14.82 | Vis detaljer |
![]() | ![]() | 154MKP275KD | CAP FILM 0.15UF 10% 310VAC RAD | 0,484" (12,30mm) | PC-pinner | EMI, RFI-demping | 11570 - Immediate | $7.70 | Vis detaljer |
![]() | ![]() | 105MKP275KE | CAP FILM 1UF 10% 310VAC RADIAL | 0,740" (18,80mm) | PC-pinner | EMI, RFI-demping | 2381 - Immediate | $12.51 | Vis detaljer |
![]() | ![]() | 224MKP275KB | CAP FILM 0.22UF 10% 310VAC RAD | 0,465" (11,80mm) | PC-pinner | EMI, RFI-demping | 38332 - Immediate | $7.41 | Vis detaljer |
![]() | ![]() | 334MKP275KE | CAP FILM 0.33UF 10% 310VAC RAD | 0,524" (13,30mm) | PC-pinner | EMI, RFI-demping | 1059 - Immediate | $9.52 | Vis detaljer |
![]() | ![]() | 564MKP275KG | CAP FILM 0.56UF 10% 310VAC RAD | 0,563" (14,30mm) | PC-pinner | EMI, RFI-demping | 0 - Immediate | $16.07 | Vis detaljer |
![]() | ![]() | 104MKP275KD | CAP FILM 0.1UF 10% 310VAC RADIAL | 0,445" (11,30mm) | PC-pinner | EMI, RFI-demping | 10679 - Immediate | $5.96 | Vis detaljer |
![]() | ![]() | 103MKP275K | CAP FILM 10000PF 10% 310VAC RAD | 0,366" (9,30mm) | PC-pinner | EMI, RFI-demping | 450 - Immediate | $6.35 | Vis detaljer |
![]() | ![]() | 473MKP275K | CAP FILM 0.047UF 10% 310VAC RAD | 0,354" (9,00mm) | PC-pinner | EMI, RFI-demping | 0 - Immediate | $4.71 | Vis detaljer |
![]() | ![]() | 473MKP275KD | CAP FILM 0.047UF 10% 310VAC RAD | 0,366" (9,30mm) | PC-pinner | EMI, RFI-demping | 2187 - Immediate 12500 - Factory Stock | $5.96 | Vis detaljer |
![]() | ![]() | 474MKP275KE | CAP FILM 0.47UF 10% 310VAC RAD | 0,563" (14,30mm) | PC-pinner | EMI, RFI-demping | 2359 - Immediate | $8.08 | Vis detaljer |
![]() | ![]() | 475MKP275KH | CAP FILM 4.7UF 10% 310VAC RADIAL | 1,213" (30,80mm) | PC-pinner | EMI, RFI-demping | 1883 - Immediate | $38.58 | Vis detaljer |
![]() | ![]() | 684MKP275KG | CAP FILM 0.68UF 10% 310VAC RAD | 0,681" (17,30mm) | PC-pinner | EMI, RFI-demping | 0 - Immediate | $11.74 | Vis detaljer |
![]() | ![]() | 684MKP275K | CAP FILM 0.68UF 10% 310VAC RAD | 0,622" (15,80mm) | PC-pinner | EMI, RFI-demping | 2363 - Immediate | $19.15 | Vis detaljer |
![]() | ![]() | 155MKP275KG | CAP FILM 1.5UF 10% 310VAC RADIAL | 0,839" (21,30mm) | PC-pinner | EMI, RFI-demping | 2475 - Immediate | $19.24 | Vis detaljer |
![]() | ![]() | 104MKP275K | CAP FILM 0.1UF 10% 310VAC RADIAL | 0,445" (11,30mm) | PC-pinner | EMI, RFI-demping | 45372 - Immediate | $5.48 | Vis detaljer |