RE30E Optical Encoders

Nidec Components' sensing optical encoders provides a zero-index signal for use in compact applications

Image of Nidec Components' RE30E Optical EncodersNidec Components' RE30E sensing optical encoders are ideal for compact applications such as automated manufacturing equipment, agricultural equipment, position sensing devices, automatic parts washers, and elevators. It has a resolution range from 100 to 1024 pulses per revolution (P/R). The RE30E has not only A and B signal, but also a zero-index signal which is transmitted once every rotation.

Features Specifications
  • 30 mm diameter
  • Use as a sensor
  • Has a temperature compensation circuit
  • Comes with a zero-index signal
  • Applications: ATMs, pick and place machinery, robotics, and automated equipment
  • Input voltage: 5 ~ 12 VDC ±10%, 24 VDC ±10%
  • Resolution: 100, 200, 300, 360, 400, 500, 600, 800, 900, 1000, and 1024 P/R
  • Square wave with AMP (open collector)

RE30E Optical Encoders

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE30E-500-213-1ENCODER OPTICAL QUAD WIRE LEADS14 - Immediate$801.22Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE30E-300-213-1ENCODER OPTICAL QUAD WIRE LEADS0 - Immediate$801.22Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE30E-360-213-1ENCODER OPTICAL QUAD WIRE LEADS7 - Immediate$801.22Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE30E-400-213-1ENCODER OPTICAL QUAD WIRE LEADS20 - Immediate$801.22Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE30E-200-213-1ENCODER OPTICAL QUAD WIRE LEADS10 - Immediate$820.46Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE30E-100-213-1ENCODER OPTICAL QUAD WIRE LEADS23 - Immediate$820.46Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE30E-600-213-1ENCODER OPTICAL QUAD WIRE LEADS0 - Immediate$1,064.73Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE30E-800-213-1ENCODER OPTICAL QUAD WIRE LEADS2 - Immediate$1,064.73Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE30E-1000-213-1ENCODER OPTICAL QUAD WIRE LEADS0 - Immediate$1,064.73Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE30E-900-213-1ENCODER OPTICAL QUAD WIRE LEADS2 - Immediate$1,064.73Vis detaljer
ENCODER OPTICAL QUAD WIRE LEADSRE30E-1024-213-1ENCODER OPTICAL QUAD WIRE LEADS1 - Immediate$1,064.73Vis detaljer
Published: 2017-06-26