REC16K/L/M Optical Encoders

Nidec Components offers their manual setting optical encoders featuring 16 mm square packaging

Image of Nidec Components Corporatio' REC16K/L/M Optical EncodersNidec Components' REC16K/L/M optical encoders offer a long life of at least 2 million rotational cycles and a smoother operational feeling. This product line adopts a contact mechanism with a smoother operational feel and a clear indication of switching positions while keeping the compact, 16 mm square size of previous product offerings. The switching life is double the life of prior versions in order to meet the requirements demanded by today’s market. Applications include control panels for medical, factory automation, and broadcasting equipment.

Features
  • Compact, 16 mm square size
  • Improved operational feel
  • Longer rotational life (2 million cycles)
Specifications
  • Input voltage: 5 VDC
  • Input current: 30 mA (max.)
  • Resolution: 25 P/R
  • Click torque: 75 ±25 gf·cm
  • Rotational life (mechanical): 2 million cycles
  • Switching life: 1 million cycles

REC16K-L-M Optical Encoders

BildeManufacturer Part NumberBeskrivelseTilgjengelig antall PrisVis detaljer
ENCODER OPTCAL VOLT VERT PC PINREC16M25-201ENCODER OPTCAL VOLT VERT PC PIN0 - Immediate$217.05Vis detaljer
ENCODER OPTCAL VOLT VERT PC PINREC16K25-201ENCODER OPTCAL VOLT VERT PC PIN0 - Immediate$221.47Vis detaljer
ENCODER OPTCAL DIGI VERT PC PINREC16K25-205-BENCODER OPTCAL DIGI VERT PC PIN0 - Immediate$256.30Vis detaljer
ENCODER OPTCAL DIGI VERT PC PINREC16L25-205-BENCODER OPTCAL DIGI VERT PC PIN27 - Immediate$303.15Vis detaljer
Published: 2016-09-16