OH20-TSE 10 MHz OCXO Module
Connor-Winfield’s TSE OCXO module offers exceptional performance and versatility for a wide range of applications
Connor-Winfield’s OH20-TSE 10 MHz OCXO module is designed to meet the demanding requirements of precision timing applications. This temperature sense enabled (TSE) OCXO module offers exceptional performance and versatility for a wide range of applications.
The OH20-TSE is specifically designed to operate seamlessly with Connor-Winfield self-compensating ICs (NS3D02 or FT3C02) and modules (FT9-TFC or FT9-CC). Its I2C pins provide convenient communication access to the temperature sensor and stored data in the EEPROM, allowing for precise calibration and control.
The OH20-TSE OCXO module, combined with a compensating module with many frequencies available, provides customers with accuracy and stability for critical timing applications.
- 10 MHz fixed frequency SC cut crystal-based OCXO:
- Provides a stable and precise 10 MHz output frequency, making it ideal for applications where accurate timing is critical
- TSE design:
- Incorporates a temperature sensor and internal EEPROM, enabling it to support secondary compensation for temperature variations and maintain precise frequency stability to ±0.3 ppb levels overtemperature
- Native frequency stability ±5 ppb:
- Offers native thermal stability of ±5 ppb over its entire operating temperature range, ensuring consistent performance in varying environmental conditions
- 3.3 VDC supply voltage:
- Designed to work with a 3.3 VDC power supply, making it compatible with a wide range of electronic systems
- RoHS compliant/lead-free:
- Complies with RoHS regulations, ensuring it meets environmental and safety standards
- Low ±0.5 ppb daily aging rate:
- With a daily aging rate of just 0.2 ppb per day, this OCXO module maintains its frequency accuracy over extended holdover periods
- 8x10-12 ADEV performance:
- Delivers exceptional short-term stability with an Allan Deviation (ADEV) of 8x10-12, making it suitable for applications that require very low loop bandwidth levels
- Temperature range:
- Operates reliably in temperatures ranging from -40°C to +85°C, making it suitable for both indoor and outdoor applications
- Hermetic package with optional secondary cover:
- Hermetically sealed protects from environmental factors
- An optional secondary cover is available for additional protection in a 22 mm x 25 mm SMD footprint option
- 20 mm x 20 mm through-hole footprint:
- The compact footprint of 20 mm x 20 mm allows for easy integration into electronic designs
OH20-TSE 10 MHz OCXO Module
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | OH20TSE-010.0M | XTAL OSC OCXO 10.0000MHZ CMOS TH | 10 - Immediate | $948.13 | Vis detaljer |
Associated Parts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | FT9-TFC-112BPA | IC CLOCK GEN/SYNCHRONIZR 16QFN | 18 - Immediate | $557.62 | Vis detaljer |
![]() | ![]() | FT9-TFC-112BBA | IC CLOCK GEN/SYNCHRONIZR 16QFN | 24 - Immediate | $557.62 | Vis detaljer |
![]() | ![]() | FT9-CC-2BPA | IC CLK FREQ TRANS SELF COMP 16QF | 25 - Immediate | $557.62 | Vis detaljer |
![]() | ![]() | FT9-CC-2DDP | IC CLK FREQ TRANS SELF COMP 16QF | 25 - Immediate | $557.62 | Vis detaljer |
![]() | ![]() | FT9-CC-2CC1 | IC CLK FREQ TRANS SELF COMP 16QF | 25 - Immediate | $557.62 | Vis detaljer |