Bayonet Connectors

CONEC bayonet connectors are designed for industrial cable connections in harsh environments

Image of CONEC Bayonet ConnectorsCONEC has expanded its portfolio of circular connectors with bayonet locking technology, covering a wide range of data, signal, and power applications. These connector solutions are developed for industrial environments where reliable IP-rated performance is required, and the bayonet mechanism enables a fast, straightforward, and durable connection method suited for demanding conditions.

The bayonet connector family includes multiple configurations and coding options to support different electrical requirements across applications. Depending on the variant, solutions are available for both signal and power transmission, with designs tailored to meet various voltage levels, pole counts, and system architectures used in industrial connectivity.

Across the portfolio, connection technology is based on proven termination methods that support efficient assembly and consistent performance. Options such as crimp and pre-assembled cable versions allow for flexible installation, helping ensure secure contact termination while simplifying handling during setup and maintenance.

Features
  • Quick-connect interface eliminates the need for tools
  • Reduced installation time and simplified assembly
  • Secure locking mechanism suited for vibration-prone environments
  • Designed to protect device interfaces, including PCB-mounted variants
  • Compensation for mechanical tolerances in installed systems
  • Compact form factors for space-constrained applications
  • Shielded designs available for reliable signal integrity
  • Environmental sealing options for harsh conditions (up to IP67, depending on version)
  • Compatibility with select existing interface standards (variant-dependent)
Applications
  • Industrial automation and control systems
  • Motion and drive systems
  • Equipment and machine building
  • Device and enclosure connections
  • Building infrastructure systems
  • Transportation and rail applications
  • Aerospace systems
  • Industrial networking and communication
  • Monitoring and safety equipment
  • Agricultural and heavy-duty machinery
Updated: 2026-03-27
Published: 2017-02-07