EC (Electronically Commutated) Series Fans
Comair Rotron's 8.8 tube axial EC fan series offers multi-performance capability to AC voltage applications
Comair Rotron’s tube axial EC fans offer enhanced performance and are more efficient than conventional AC fans. By converting AC voltage to DC voltage, the fan electronics are able to apply much more control over the motor, resulting in less wasted heat and power. This extends the fan's life as well as reduces the overall power draw. It also allows for all the speed control and sensor output options that would be expected on a DC fan. Due to the power conversion, it offers wide input operating voltage range and constant performance regardless of line frequency (50 Hz/60 Hz). This series is UL approved and meets the ERP 2015 standard.
Features
- Comair’s 8.8 tube axial EC fans offer multi-performance capability to AC voltage applications
- Four user selectable speeds
- Rugged die cast housing and propeller
| Applications | ||
|
|
EC (Electronically Commutated) Series Fans
| Bilde | Manufacturer Part Number | Beskrivelse | Bredde | Luftstrøm | Statisk trykk | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 17000537A | FAN AXIAL 120X25MM CR1225EC-3200 | 25,00mm | 92,0 CFM (2,58m³/min) | 0,300 i H2O (74,7 Pa) | 45 - Immediate | $429.41 | Vis detaljer |
![]() | ![]() | 17000538A | FAN AXL 120X38MM CR12038EC-3600 | 38,00mm | 144,0 CFM (4,03m³/min) | 0,460 i H2O (114,6 Pa) | 87 - Immediate | $592.56 | Vis detaljer |
![]() | ![]() | 17000539A | FAN AXIAL 120X38MM CR1238EC-4000 | 38,00mm | 130,0 CFM (3,64m³/min) | 0,430 i H2O (107,0 Pa) | 297 - Immediate | $500.32 | Vis detaljer |
![]() | ![]() | 17000540A | FAN AXIAL 80X25MM CR8025EC-4500 | 25,00mm | 32,0 CFM (0,896m³/min) | 0,360 i H2O (89,6 Pa) | 101 - Immediate | $416.22 | Vis detaljer |
![]() | ![]() | 17000541A | FAN AXIAL 92X25MM CR9225EC-4000 | 25,00mm | 49,0 CFM (1,37m³/min) | 0,350 i H2O (87,2 Pa) | 123 - Immediate | $442.60 | Vis detaljer |
![]() | ![]() | 17000542A | FAN AXL 135X38MM CR13538EC-2800 | 38,00mm | 154,0 CFM (4,31m³/min) | 0,430 i H2O (107,0 Pa) | 29 - Immediate | $636.25 | Vis detaljer |
![]() | ![]() | 17000660A | FAN EC 225X80MM CR2258-4000E2B | 80,00mm | 838,0 CFM (23,46m³/min) | 1,580 i H2O (393,7 Pa) | 0 - Immediate | $1,695.65 | Vis detaljer |
![]() | ![]() | 17000653A | FAN EC 225X80MM CR2258-2800E1B | 80,00mm | 832,0 CFM (23,30m³/min) | 1,000 i H2O (249,1 Pa) | 0 - Immediate | $1,496.85 | Vis detaljer |
![]() | ![]() | 17000655A | FAN EC 225X80MM CR2258-3200E1B | 80,00mm | 608,0 CFM (17,02m³/min) | 1,150 i H2O (286,5 Pa) | 0 - Immediate | $1,496.85 | Vis detaljer |
![]() | ![]() | 17000654A | FAN EC 225X80MM CR2258-2800E2B | 80,00mm | 532,0 CFM (14,90m³/min) | 1,000 i H2O (249,1 Pa) | 0 - Immediate | $1,496.85 | Vis detaljer |
![]() | ![]() | 17000657A | FAN EC 225X80MM CR2258-3600E1B | 80,00mm | 685,0 CFM (19,18m³/min) | 1,290 i H2O (321,3 Pa) | 0 - Immediate | $1,496.85 | Vis detaljer |
![]() | ![]() | 17000658A | FAN EC 225X80MM CR2258-3600E2B | 80,00mm | 685,0 CFM (19,18m³/min) | 1,290 i H2O (321,3 Pa) | 0 - Immediate | $1,496.85 | Vis detaljer |
![]() | ![]() | 17000659A | FAN AXL 225X80MM CR2258-4000E1B | 80,00mm | 838,0 CFM (23,46m³/min) | 1,580 i H2O (393,7 Pa) | 0 - Immediate | $1,496.85 | Vis detaljer |