Power Connectors
CnC Tech's power connectors offer an interconnect solution for a multitude of applications
CnC Tech offers a series of power connectors that can be used for multiple wire-to-board and wire-to-wire applications. With even-numbered position counts from 2 positions to 24 positions, right angle (R/A) or vertical headers, and contacts and housings for wire gauges 16 AWG to 28 AWG, this is an interconnect solution for a multitude of applications.
- 2 positions to 24 positions
- Current rating: 9 A
- Voltage rating: 600 V
- Positive polarization
- Operating temp: -40°C to +105°C
- Appliances
- Commercial buildings
- Industrial machinery
- HVAC
- Toys
Receptacles
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4281-2-02-D | CONN RCPT HSG 2POS 4.20MM | 8378 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | 4281-2-04-D | CONN RCPT HSG 4POS 4.20MM | 9805 - Immediate | $1.50 | Vis detaljer |
![]() | ![]() | 4281-2-06-D | CONN RCPT HSG 6POS 4.20MM | 1686 - Immediate | $2.06 | Vis detaljer |
![]() | ![]() | 4281-2-08-D | CONN RCPT HSG 8POS 4.20MM | 3709 - Immediate | $2.53 | Vis detaljer |
![]() | ![]() | 4281-2-10-D | CONN RCPT HSG 10POS 4.20MM | 1959 - Immediate | $2.81 | Vis detaljer |
![]() | ![]() | 4281-2-12-D | CONN RCPT HSG 12POS 4.20MM | 47 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | 4281-2-14-D | CONN RCPT HSG 14POS 4.20MM | 802 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | 4281-2-16-D | CONN RCPT HSG 16POS 4.20MM | 413 - Immediate | $4.40 | Vis detaljer |
![]() | ![]() | 4281-2-18-D | CONN RCPT HSG 18POS 4.20MM | 77 - Immediate | $4.58 | Vis detaljer |
![]() | ![]() | 4281-2-20-D | CONN RCPT HSG 20POS 4.20MM | 828 - Immediate | $5.05 | Vis detaljer |
![]() | ![]() | 4281-2-22-D | CONN RCPT HSG 22POS 4.20MM | 1107 - Immediate | $5.71 | Vis detaljer |
![]() | ![]() | 4281-2-24-D | CONN RCPT HSG 24POS 4.20MM | 1 - Immediate | $6.27 | Vis detaljer |
Receptacle Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4281F1822-99 | CONN SOCKET 18-22AWG CRIMP TIN | 7362 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | 4281F2428-99 | CONN SOCKET 24-28AWG CRIMP TIN | 8425 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | 4281F1618-99 | CONN SOCKET 16-18AWG CRIMP TIN | 39662 - Immediate | $0.94 | Vis detaljer |
Plugs
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4282-3-02-D | CONN PLUG HSG 2POS 4.20MM | 415 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | 4282-3-04-D | CONN PLUG HSG 4POS 4.20MM | 1163 - Immediate | $2.34 | Vis detaljer |
![]() | ![]() | 4282-3-06-D | CONN PLUG HSG 6POS 4.20MM | 2025 - Immediate | $2.62 | Vis detaljer |
![]() | ![]() | 4282-3-08-D | CONN PLUG HSG 8POS 4.20MM | 1911 - Immediate | $3.09 | Vis detaljer |
![]() | ![]() | 4282-3-10-D | CONN PLUG HSG 10POS 4.20MM | 0 - Immediate | $1.92 | Vis detaljer |
![]() | ![]() | 4282-3-12-D | CONN PLUG HSG 12POS 4.20MM | 46 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | 4282-3-14-D | CONN PLUG HSG 14POS 4.20MM | 0 - Immediate | $2.39 | Vis detaljer |
![]() | ![]() | 4282-3-16-D | CONN PLUG HSG 16POS 4.20MM | 0 - Immediate | $2.58 | Vis detaljer |
![]() | ![]() | 4282-3-18-D | CONN PLUG HSG 18POS 4.20MM | 0 - Immediate | $2.91 | Vis detaljer |
![]() | ![]() | 4282-3-20-D | CONN PLUG HSG 20POS 4.20MM | 0 - Immediate | $3.36 | Vis detaljer |
![]() | ![]() | 4282-3-22-D | CONN PLUG HSG 22POS 4.20MM | 0 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | 4282-3-24-D | CONN PLUG HSG 24POS 4.20MM | 1 - Immediate | $6.17 | Vis detaljer |
Plug Contacts
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4282M1618-99 | CONN PIN 16-18 AWG CRIMP TIN | 6007 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | 4282M1822-99 | CONN PIN 18-22 AWG CRIMP TIN | 5409 - Immediate | $0.94 | Vis detaljer |
![]() | ![]() | 4282M2428-99 | CONN PIN 24-28 AWG CRIMP TIN | 4405 - Immediate | $0.94 | Vis detaljer |
Vertical Headers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4282-1-0100-02-SP | CONN HEADER VERT 2POS DUAL 94V-0 | 95 - Immediate | $2.81 | Vis detaljer |
![]() | ![]() | 4282-1-0100-04-SP | CONN HEADER VERT 4POS DUAL 94V-0 | 7685 - Immediate | $3.84 | Vis detaljer |
![]() | ![]() | 4282-1-0100-06-SP | CONN HEADER VERT 6POS DUAL 94V-0 | 1016 - Immediate | $4.86 | Vis detaljer |
![]() | ![]() | 4282-1-0100-08-SP | CONN HEADER VERT 8POS DUAL 94V-0 | 3856 - Immediate | $6.27 | Vis detaljer |
![]() | ![]() | 4282-1-0100-10-SP | CONN HEADER VERT 10POS DL 94V-0 | 122 - Immediate | $7.95 | Vis detaljer |
![]() | ![]() | 4282-1-0100-12-SP | CONN HEADER VERT 12POS DL 94V-0 | 565 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | 4282-1-0100-14-SP | CONN HEADER VERT 14POS DL 94V-0 | 0 - Immediate | $5.91 | Vis detaljer |
![]() | ![]() | 4282-1-0100-16-SP | CONN HEADER VERT 16POS DL 94V-0 | 2051 - Immediate | $11.69 | Vis detaljer |
![]() | ![]() | 4282-1-0100-18-SP | CONN HEADER VERT 18POS DL 94V-0 | 0 - Immediate | $13.19 | Vis detaljer |
![]() | ![]() | 4282-1-0100-20-SP | CONN HEADER VERT 20POS DL 94V-0 | 63 - Immediate | $14.59 | Vis detaljer |
![]() | ![]() | 4282-1-0100-22-SP | CONN HEADER VERT 22POS DL 94V-0 | 307 - Immediate | $16.09 | Vis detaljer |
![]() | ![]() | 4282-1-0100-24-SP | CONN HEADER VERT 24POS DL 94V-0 | 1276 - Immediate | $17.21 | Vis detaljer |
R/A Headers
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 4282-1-0200-02-SP | CONN HEADER R/A 2POS DUAL 94V-0 | 1225 - Immediate | $3.56 | Vis detaljer |
![]() | ![]() | 4282-1-0200-04-SP | CONN HEADER R/A 4POS DUAL 94V-0 | 4093 - Immediate | $4.86 | Vis detaljer |
![]() | ![]() | 4282-1-0200-06-SP | CONN HEADER R/A 6POS DUAL 94V-0 | 2650 - Immediate | $5.61 | Vis detaljer |
![]() | ![]() | 4282-1-0200-08-SP | CONN HEADER R/A 8POS DUAL 94V-0 | 2730 - Immediate | $7.30 | Vis detaljer |
![]() | ![]() | 4282-1-0200-10-SP | CONN HEADER R/A 10POS DUAL 94V-0 | 10 - Immediate | $9.17 | Vis detaljer |
![]() | ![]() | 4282-1-0200-12-SP | CONN HEADER R/A 12POS DUAL 94V-0 | 567 - Immediate | $10.29 | Vis detaljer |
![]() | ![]() | 4282-1-0200-14-SP | CONN HEADER R/A 14POS DUAL 94V-0 | 133 - Immediate | $11.69 | Vis detaljer |
![]() | ![]() | 4282-1-0200-16-SP | CONN HEADER R/A 16POS DUAL 94V-0 | 1000 - Immediate | $12.82 | Vis detaljer |
![]() | ![]() | 4282-1-0200-18-SP | CONN HEADER R/A 18POS DUAL 94V-0 | 6 - Immediate | $14.97 | Vis detaljer |
![]() | ![]() | 4282-1-0200-20-SP | CONN HEADER R/A 20POS DUAL 94V-0 | 23 - Immediate | $17.87 | Vis detaljer |
![]() | ![]() | 4282-1-0200-22-SP | CONN HEADER R/A 22POS DUAL 94V-0 | 0 - Immediate | $19.55 | Vis detaljer |
![]() | ![]() | 4282-1-0200-24-SP | CONN HEADER R/A 24POS DUAL 94V-0 | 1 - Immediate | $21.70 | Vis detaljer |
UL Style 1332 Fluorinated Ethylene-Propylene (FEP)
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1330-20-1-0500-001-1-TS | HOOK-UP STRND 20AWG BLK 100' | 0 - Immediate | $820.46 | Vis detaljer |
![]() | ![]() | 1330-20-1-0500-001-1-TS | HOOK-UP STRND 20AWG BLK 25' | 0 - Immediate | $268.68 | Vis detaljer |
![]() | ![]() | 1330-20-1-0500-001-1-TS | HOOK-UP STRND 20AWG BLK 50' | 7 - Immediate | $501.26 | Vis detaljer |
UL Style 1569 Poly-Vinyl Chloride (PVC)
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1672-24-1-0500-001-1-TS | HOOK-UP STRND 24AWG BLK 100' | 8 - Immediate | $172.98 | Vis detaljer |
![]() | ![]() | 1672-24-1-0500-001-1-TS | HOOK-UP STRND 24AWG 300V BLK 25' | 4 - Immediate | $59.59 | Vis detaljer |
![]() | ![]() | 1672-24-1-0500-001-1-TS | HOOK-UP STRND 24AWG 300V BLK 50' | 4 - Immediate | $107.21 | Vis detaljer |
UL Style 1430 Poly-Vinyl Chloride (XLPVC), Irradiated
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1430-26-1-0500-001-1-TS | HOOK-UP STRND 26AWG BLK 100' | 0 - Immediate | $143.98 | Vis detaljer |
![]() | ![]() | 1430-26-1-0500-001-1-TS | HOOK-UP STRND 26AWG 300V BLK 25' | 0 - Immediate | $51.83 | Vis detaljer |
![]() | ![]() | 1430-26-1-0500-001-1-TS | HOOK-UP STRND 26AWG 300V BLK 50' | 7 - Immediate | $89.72 | Vis detaljer |
UL Style 10368 Polyethylene (XLPE), Irradiated
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10368-28-1-0500-001-1-TS | HOOK-UP STRND 28AWG BLK 100' | 9 - Immediate | $143.98 | Vis detaljer |
![]() | ![]() | 10368-28-1-0500-001-1-TS | HOOK-UP STRND 28AWG 300V BLK 25' | 23 - Immediate | $51.83 | Vis detaljer |
![]() | ![]() | 10368-28-1-0500-001-1-TS | HOOK-UP STRND 28AWG 300V BLK 50' | 19 - Immediate | $91.96 | Vis detaljer |
UL Style 11047 Polyphenylene Ether (PPE)
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 11047-18-1-0500-001-1-TS | HOOK-UP STRND 18AWG BLK 100' | 4 - Immediate | $345.68 | Vis detaljer |
![]() | ![]() | 11047-18-1-0500-001-1-TS | HOOK-UP STRND 18AWG BLK 25' | 12 - Immediate | $106.46 | Vis detaljer |
![]() | ![]() | 11047-18-1-0500-001-1-TS | HOOK-UP STRND 18AWG BLK 50' | 5 - Immediate | $194.50 | Vis detaljer |
UL Style 10982 Polyphenylene Ether, Modified (mPPE)
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10982-18-1-2000-001-1-TD | HOOK-UP SOLID 18AWG BLACK | 12000 - Immediate | $1.97 | Vis detaljer |
![]() | ![]() | 10982-18-1-2000-004-1-TD | HOOK-UP SOLID 18AWG RED | 4000 - Immediate | $7.58 | Vis detaljer |
![]() | ![]() | 10982-18-1-2000-002-1-TD | HOOK-UP SOLID 18AWG WHITE | 2000 - Immediate | $1.97 | Vis detaljer |
UL Styles 3099, 3122, 3132, 3135 and 3239 Silicone Rubber
| Bilde | Manufacturer Part Number | Beskrivelse | Tilgjengelig antall | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3132-18-1-2000-001-1-TD | HOOK-UP SOLID 18AWG 300V BLK 10' | 0 - Immediate | $42.94 | Vis detaljer |
![]() | ![]() | 3132-18-1-2000-001-1-TD | HOOK-UP SOLID 18AWG BLK 100' | 12 - Immediate | $368.79 | Vis detaljer |
![]() | ![]() | 3132-18-1-2000-001-1-TD | HOOK-UP SOLID 18AWG 300V BLK 25' | 5 - Immediate | $115.16 | Vis detaljer |